Nexperia PBSS4112PAN,115
| Manufacturer | |
| MPN | PBSS4112PAN,115 |
| LCSC Part # | C551887 |
| Packaging | DFN2020-6 |
| Customer # | |
| Key Attributes | TRANS NPN 120V 1A DFN2020-6 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | DFN2020-6 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 120MHz | |
| Collector - Emitter Voltage VCEO | 120V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 375 | |
| Pd - Power Dissipation | 510mW | |
| Current - Collector(Ic) | 1A | |
| Number | 2 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 170mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | DFN2020-6 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 120MHz | |
| Collector - Emitter Voltage VCEO | 120V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 375 | |
| Pd - Power Dissipation | 510mW | |
| Current - Collector(Ic) | 1A | |
| Number | 2 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 170mV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
NPN/NPN low VCEsat Breakthrough In Small Signal (BISS) transistor in a leadless medium power DFN2020-6 (SOT1118) Surface-Mounted Device (SMD) plastic package. NPN/PNP complement: PBSS4112PANP. PNP/PNP complement: PBSS5112PAP.
Features
AI Translation
- Very low collector-emitter saturation voltage VCEsat
- High collector current capability lC and ICM
- High collector current gain hFE at high IC
- Reduced Printed-Circuit Board (PCB) requirements
- High energy efficiency due to less heat generation
- AEC-Q101 qualified
Applications
AI Translation
- Load switch
- Battery-driven devices
- Power management
- Charging circuits
- Power switches (e.g. motors, fans)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4102 | $ 0.41 |
| 10+ | $ 0.3239 | $ 3.24 |
| 30+ | $ 0.2865 | $ 8.60 |
| 100+ | $ 0.2409 | $ 24.09 |
| 500+ | $ 0.2198 | $ 109.90 |
| 1,000+ | $ 0.2068 | $ 206.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | DFN2020-6 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 120MHz | |
| Collector - Emitter Voltage VCEO | 120V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 375 | |
| Pd - Power Dissipation | 510mW | |
| Current - Collector(Ic) | 1A | |
| Number | 2 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 170mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | DFN2020-6 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 120MHz | |
| Collector - Emitter Voltage VCEO | 120V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 375 | |
| Pd - Power Dissipation | 510mW | |
| Current - Collector(Ic) | 1A | |
| Number | 2 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 170mV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
NPN/NPN low VCEsat Breakthrough In Small Signal (BISS) transistor in a leadless medium power DFN2020-6 (SOT1118) Surface-Mounted Device (SMD) plastic package. NPN/PNP complement: PBSS4112PANP. PNP/PNP complement: PBSS5112PAP.
Features
AI Translation
- Very low collector-emitter saturation voltage VCEsat
- High collector current capability lC and ICM
- High collector current gain hFE at high IC
- Reduced Printed-Circuit Board (PCB) requirements
- High energy efficiency due to less heat generation
- AEC-Q101 qualified
Applications
AI Translation
- Load switch
- Battery-driven devices
- Power management
- Charging circuits
- Power switches (e.g. motors, fans)
C551887 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



