LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Finder Relays, Inc. 39.61.3.230.0060 product image
Images for reference only

Finder Relays, Inc. 39.61.3.230.0060RoHS

Manufacturer
MPN
39.61.3.230.0060
LCSC Part #
C5517895
Packaging
-
Customer #
Key Attributes
Power Relays, Over 2 Amps RoHS
Datasheetpdf iconFinder Relays, Inc. 39.61.3.230.0060
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 45.0211$ 45.02
200+$ 17.9639$ 3592.78
500+$ 17.3638$ 8681.90
1,000+$ 17.0668$ 17066.80
Standard Packaging10/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays, Over 2 Amps
ManufacturerFinder Relays, Inc.
Packaging-

Introduction

AI Translation
  • MasterBASIC:For general interface use in any type of system and application. Can be used for input interface applications between auxiliary contacts, sensors etc. and controllers, PLC's or motors. Or for output interface between PLC’s controllers and relays, solenoids etc.
  • MasterPLUS:This special version provides extra protection for the output circuit thanks to the replaceable fuse module. For general interface use in any type of system and application. Can be used for input interface applications between auxiliary contacts, sensors etc. and controllers, PLC's or motors. Or for output interface between PLC’s controllers and relays, solenoids etc.
  • MasterTIMER - SSR:Slim timed interface module, 6.2 mm wide, ideal for space - saving timing solutions in panels

Features

AI Translation
  • Timer adjustment via top mounted rotary knob; accessible after assembly
  • Start terminal
  • DIP - switch for selection of 4 time scales and 8 functions
  • Accepts output fuse module 093.63, 093.63.0.024, 093.63.8.230 (for 5x20 mm fuses) for quick and easy load protection
  • Common connection possible with optional jumper links (terminals A1, A2 and 15+.)
  • UL Listing (certain relay/socket combinations)
  • 0.1 or 2 A solid state relay
  • 12 - 24 V AC/DC supply
  • Screw terminal and push - in terminal
  • 35 mm rail (EN 60715) mounting
  • The push - in terminals permit the quick connection of solid wires or ferrules by their simple insertion into the terminal (A).
  • It is possible to open the terminal to extract the wire by first pushing down on the push - button using a screwdriver (C).
  • For stranded cable it is necessary first to open the terminal using the push button, both for the extraction (C) and insertion (B).
  • It is possible at any time to check the connection via the test aperture, using a 2 mm diameter test probe (D).

Applications

AI Translation
  • General interface use in any type of system and application
  • Input interface applications between auxiliary contacts, sensors etc. and controllers, PLC's or motors
  • Output interface between PLC’s controllers and relays, solenoids etc.
  • Space - saving timing solutions in panels