TT Electronics 6273R2KL.252GCT
| Manufacturer | |
| MPN | 6273R2KL.252GCT |
| LCSC Part # | C5517829 |
| Packaging | SERVOMOUNT |
| Customer # | |
| Key Attributes | POT 2kΩ 1.5W SERVOMOUNT |
| Datasheet | |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | TT Electronics | |
| Packaging | SERVOMOUNT | |
| Tolerance | ±10% | |
| Temperature Coefficient | -400ppm/℃ | |
| Power(Watts) | 1.5W | |
| Number of Turns | 1 | |
| Resistance | 2kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | TT Electronics | |
| Packaging | SERVOMOUNT | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | -400ppm/℃ | |
| Power(Watts) | 1.5W | |
| Number of Turns | 1 | |
| Resistance | 2kΩ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 1 - 1/16 inch diameter, conductive plastic technology
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1928.3533 | $ 1928.35 |
| 200+ | $ 1811.1106 | $ 362222.12 |
| 500+ | $ 1750.5901 | $ 875295.05 |
| 1,000+ | $ 1720.6846 | $ 1720684.60 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | TT Electronics | |
| Packaging | SERVOMOUNT | |
| Tolerance | ±10% | |
| Temperature Coefficient | -400ppm/℃ | |
| Power(Watts) | 1.5W | |
| Number of Turns | 1 | |
| Resistance | 2kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | TT Electronics | |
| Packaging | SERVOMOUNT | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | -400ppm/℃ | |
| Power(Watts) | 1.5W | |
| Number of Turns | 1 | |
| Resistance | 2kΩ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 1 - 1/16 inch diameter, conductive plastic technology
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 6273R2KL.25CT | TT Electronics | SERVOMOUNT | 0 | $ 1029.7198 | ||
| 6273R2KL.5 | TT Electronics | SERVOMOUNT | 0 | $ 1009.1876 | ||
| 6273R2KL.5SS | TT Electronics | SERVOMOUNT | 0 | $ 1612.9279 | ||
| 6273R2KL.52G | TT Electronics | SERVOMOUNT | 0 | $ 2165.1941 | ||
| 6373R2KL.2 | TT Electronics | SERVOMOUNT | 0 | $ 1001.0025 | ||
| 6673R2KL.25CT | TT Electronics | SERVOMOUNT | 0 | $ 1564.4133 | ||
| 6673R2KL.25CTFS | TT Electronics | SERVOMOUNT | 0 | $ 1690.9553 | ||
| 6673R2KT5L.25 | TT Electronics | SERVOMOUNT | 0 | $ 998.6527 | ||
| 6673R2KL.25RS | TT Electronics | SERVOMOUNT | 0 | $ 1563.9743 | ||
| 6673R2KL.5CT | TT Electronics | SERVOMOUNT | 0 | $ 1531.0154 | ||
| 6673R2KL.252G | TT Electronics | SERVOMOUNT | 0 | $ 2096.7167 | ||
| 6673R2KL.25 | TT Electronics | SERVOMOUNT | 0 | $ 1228.0479 |

