LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 6-1416200-5 product image
Images for reference only

TE Connectivity 6-1416200-5

Manufacturer
MPN
6-1416200-5
LCSC Part #
C5516749
Packaging
Through Hole
Customer #
Key Attributes
9V 400V@AC 10A One set of changeover: 1C (SPDT-changeover) Through Hole Power Relays, Over 2 Amps RoHS
Datasheetpdf iconTE Connectivity 6-1416200-5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.4524$ 2.45
200+$ 0.9794$ 195.88
500+$ 0.9461$ 473.05
1,000+$ 0.9302$ 930.20
Standard Packaging20/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays, Over 2 Amps
ManufacturerTE Connectivity
PackagingThrough Hole
Operating Temperature-40℃~+85℃
Coil Voltage9V
Switching Voltage(Max)400V@AC
Switching Current(Max)10A
Release Time5ms
Operate Time10ms
Contact MaterialAgNi
Contact FormOne set of changeover: 1C (SPDT-changeover)

Features

AI Translation
  • 1 pole 8/10A, 1 form C (C0) or 1 form A (NO) contact
  • High inrush currents with AgSnO₂ contacts (TV4 0 65A)
  • 4kV/8mm coil - contact Reinforced insulation (protection class II)
  • Ambient temperature up to 85°C at 8A
  • Plastic materials according to IEC 60335 - 1 (domestic appliances)

Applications

AI Translation
  • HVAC
  • interface technology
  • PLC's
  • power supplies
  • TV - /monitor control
  • domestic appliances
  • Hi - Fi products
  • timers