Nexperia NXS0104PW-Q100J
| Manufacturer | |
| MPN | NXS0104PW-Q100J |
| LCSC Part # | C551629 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Dual-supply voltage translation transceiver, open-drain, automatic direction sensing |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Specialty Logic | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Channel Type | Bidirectional | |
| Interface | I2C;Single bus | |
| Voltage - Supply | 1.65V~3.6V;2.3V~5.5V | |
| Data Rate | 24Mbps | |
| Features | Automatic direction detection;Power-off protection;Output enable high-impedance;Integrated pull-up resistor | |
| Current - Output Low(IOL) | - | |
| Output Type | Tri-State | |
| Number of Gates | 4 | |
| Current - Output High(IOH) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Specialty Logic | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Channel Type | Bidirectional | |
| Interface | I2C;Single bus | |
| Voltage - Supply | 1.65V~3.6V;2.3V~5.5V |
| Type | Description | |
|---|---|---|
| Data Rate | 24Mbps | |
| Features | Automatic direction detection;Power-off protection;Output enable high-impedance;Integrated pull-up resistor | |
| Current - Output Low(IOL) | - | |
| Output Type | Tri-State | |
| Number of Gates | 4 | |
| Current - Output High(IOH) | - |
Introduction
The NXS0104-Q100 is a 4-bit, dual supply translating transceiver with auto direction sensing, that enables bidirectional voltage level translation. It features two 4-bit input-output ports (An and Bn), one output enable input (OE) and two supply pins (VCC(A) and VCC(B)). VCC(A) can be supplied at any voltage between 1.65 V and 3.6 V and VCC(B) can be supplied at any voltage between 2.3 V and 5.5 V, making the device suitable for translating between any of the voltage nodes (1.8 V, 2.5 V, 3.3 V and 5.0 V). Pins An and OE are referenced to VCC(A) and pins Bn are referenced to VCC(B). A LOW level at pin OE causes the outputs to assume a high-impedance OFF-state. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.
Features
- Automotive product qualification in accordance with AEC-Q100 (Grade 1)
- Specified from -40 °C to +85 °C and from -40 °C to +125 °C
- Wide supply voltage range: VCC(A): 1.65 V to 3.6 V and VCC(B): 2.3 V to 5.5 V
- Maximum data rates: Push-pull: 24 Mbps
- IOFF circuitry provides partial Power-down mode operation
- Inputs accept voltages up to 5.5 V
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2500 V for A port
- HBM: ANSI/ESDA/JEDEC JS-001 class 3B exceeds 15000 V for B port
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- IEC61000-4-2 contact discharge exceeds 8000 V for B port
- Latch-up performance exceeds 100 mA per JESD 78B Class II
- Multiple package options
- DHVQFN package with Side-Wettable Flanks enabling Automatic Optical Inspection (AOI) of solder joints
- Dual supply translating transceiver; open drain; auto direction sensing
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.567 | $ 0.57 |
| 10+ | $ 0.4581 | $ 4.58 |
| 30+ | $ 0.4029 | $ 12.09 |
| 100+ | $ 0.3493 | $ 34.93 |
| 500+ | $ 0.3168 | $ 158.40 |
| 1,000+ | $ 0.3006 | $ 300.60 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Specialty Logic | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Channel Type | Bidirectional | |
| Interface | I2C;Single bus | |
| Voltage - Supply | 1.65V~3.6V;2.3V~5.5V | |
| Data Rate | 24Mbps | |
| Features | Automatic direction detection;Power-off protection;Output enable high-impedance;Integrated pull-up resistor | |
| Current - Output Low(IOL) | - | |
| Output Type | Tri-State | |
| Number of Gates | 4 | |
| Current - Output High(IOH) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Specialty Logic | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Channel Type | Bidirectional | |
| Interface | I2C;Single bus | |
| Voltage - Supply | 1.65V~3.6V;2.3V~5.5V |
| Type | Description | |
|---|---|---|
| Data Rate | 24Mbps | |
| Features | Automatic direction detection;Power-off protection;Output enable high-impedance;Integrated pull-up resistor | |
| Current - Output Low(IOL) | - | |
| Output Type | Tri-State | |
| Number of Gates | 4 | |
| Current - Output High(IOH) | - |
Introduction
The NXS0104-Q100 is a 4-bit, dual supply translating transceiver with auto direction sensing, that enables bidirectional voltage level translation. It features two 4-bit input-output ports (An and Bn), one output enable input (OE) and two supply pins (VCC(A) and VCC(B)). VCC(A) can be supplied at any voltage between 1.65 V and 3.6 V and VCC(B) can be supplied at any voltage between 2.3 V and 5.5 V, making the device suitable for translating between any of the voltage nodes (1.8 V, 2.5 V, 3.3 V and 5.0 V). Pins An and OE are referenced to VCC(A) and pins Bn are referenced to VCC(B). A LOW level at pin OE causes the outputs to assume a high-impedance OFF-state. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.
Features
- Automotive product qualification in accordance with AEC-Q100 (Grade 1)
- Specified from -40 °C to +85 °C and from -40 °C to +125 °C
- Wide supply voltage range: VCC(A): 1.65 V to 3.6 V and VCC(B): 2.3 V to 5.5 V
- Maximum data rates: Push-pull: 24 Mbps
- IOFF circuitry provides partial Power-down mode operation
- Inputs accept voltages up to 5.5 V
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2500 V for A port
- HBM: ANSI/ESDA/JEDEC JS-001 class 3B exceeds 15000 V for B port
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- IEC61000-4-2 contact discharge exceeds 8000 V for B port
- Latch-up performance exceeds 100 mA per JESD 78B Class II
- Multiple package options
- DHVQFN package with Side-Wettable Flanks enabling Automatic Optical Inspection (AOI) of solder joints
- Dual supply translating transceiver; open drain; auto direction sensing
C551629 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



