Nexperia NXB0104PWJ
| Manufacturer | |
| MPN | NXB0104PWJ |
| LCSC Part # | C551619 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Dual supply translating transceiver; auto direction sensing; 3-state |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-14 | |
| output type | Tri-State | |
| Interface | - | |
| Output Signal | - | |
| Operating Temperature | -40℃~+125℃ | |
| Input Signal | - | |
| Data Rate | 100Mbps | |
| Number of Elements | 2 | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection;Power-off protection;Output enable high-impedance | |
| Voltage - Supply | 1.2V~3.6V;1.65V~5.5V | |
| Number of Circuits | 4 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-14 | |
| output type | Tri-State | |
| Interface | - | |
| Output Signal | - | |
| Operating Temperature | -40℃~+125℃ | |
| Input Signal | - |
| Type | Description | |
|---|---|---|
| Data Rate | 100Mbps | |
| Number of Elements | 2 | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection;Power-off protection;Output enable high-impedance | |
| Voltage - Supply | 1.2V~3.6V;1.65V~5.5V | |
| Number of Circuits | 4 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Introduction
The NXB0104 is a 4-bit, dual supply translating transceiver with auto direction sensing, that enables bidirectional voltage level translation. It features two 4-bit input-output ports (An and Bn), one output enable input (OE) and two supply pins (VCC(A) and VCC(B)). VCC(A) can be supplied at any voltage between 1.2 V and 3.6 V and VCC(B) can be supplied at any voltage between 1.65 V and 5.5 V, making the device suitable for translating between any of the low voltage nodes (1.2 V, 1.5 V, 1.8 V, 2.5 V, 3.3 V and 5.0 V). Pins An and OE are referenced to VCC(A) and pins Bn are referenced to VCC(B). A LOW level at pin OE causes the outputs to assume a high-impedance OFF-state. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
Features
- Wide supply voltage range:
- VCC(A): 1.2 V to 3.6 V and VCC(B): 1.65 V to 5.5 V
- IOFF circuitry provides partial Power-down mode operation
- Inputs accept voltages up to 5.5 V
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2500 V for A port
- HBM: ANSI/ESDA/JEDEC JS-001 class 3B exceeds 15000 V for B port
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Latch-up performance exceeds 100 mA per JESD 78B Class II
- Multiple package options
- Specified from -40 °C to +85 °C and -40 °C to +125 °C
Applications
- Voltage level translation
- Data transmission
- Auto direction sensing
- Partial power-down applications
- ESD protection
- High-temperature applications
- Low-power applications
- High-speed data transfer
- Signal isolation
- Logic level translation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5045 | $ 0.50 |
| 10+ | $ 0.3938 | $ 3.94 |
| 30+ | $ 0.3466 | $ 10.40 |
| 100+ | $ 0.2864 | $ 28.64 |
| 500+ | $ 0.2604 | $ 130.20 |
| 1,000+ | $ 0.2441 | $ 244.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-14 | |
| output type | Tri-State | |
| Interface | - | |
| Output Signal | - | |
| Operating Temperature | -40℃~+125℃ | |
| Input Signal | - | |
| Data Rate | 100Mbps | |
| Number of Elements | 2 | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection;Power-off protection;Output enable high-impedance | |
| Voltage - Supply | 1.2V~3.6V;1.65V~5.5V | |
| Number of Circuits | 4 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-14 | |
| output type | Tri-State | |
| Interface | - | |
| Output Signal | - | |
| Operating Temperature | -40℃~+125℃ | |
| Input Signal | - |
| Type | Description | |
|---|---|---|
| Data Rate | 100Mbps | |
| Number of Elements | 2 | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection;Power-off protection;Output enable high-impedance | |
| Voltage - Supply | 1.2V~3.6V;1.65V~5.5V | |
| Number of Circuits | 4 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Introduction
The NXB0104 is a 4-bit, dual supply translating transceiver with auto direction sensing, that enables bidirectional voltage level translation. It features two 4-bit input-output ports (An and Bn), one output enable input (OE) and two supply pins (VCC(A) and VCC(B)). VCC(A) can be supplied at any voltage between 1.2 V and 3.6 V and VCC(B) can be supplied at any voltage between 1.65 V and 5.5 V, making the device suitable for translating between any of the low voltage nodes (1.2 V, 1.5 V, 1.8 V, 2.5 V, 3.3 V and 5.0 V). Pins An and OE are referenced to VCC(A) and pins Bn are referenced to VCC(B). A LOW level at pin OE causes the outputs to assume a high-impedance OFF-state. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
Features
- Wide supply voltage range:
- VCC(A): 1.2 V to 3.6 V and VCC(B): 1.65 V to 5.5 V
- IOFF circuitry provides partial Power-down mode operation
- Inputs accept voltages up to 5.5 V
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2500 V for A port
- HBM: ANSI/ESDA/JEDEC JS-001 class 3B exceeds 15000 V for B port
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Latch-up performance exceeds 100 mA per JESD 78B Class II
- Multiple package options
- Specified from -40 °C to +85 °C and -40 °C to +125 °C
Applications
- Voltage level translation
- Data transmission
- Auto direction sensing
- Partial power-down applications
- ESD protection
- High-temperature applications
- Low-power applications
- High-speed data transfer
- Signal isolation
- Logic level translation
C551619 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



