LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 580EN30702DTT product image
Images for reference only

CTS 580EN30702DTT

Manufacturer
MPN
580EN30702DTT
LCSC Part #
C5515968
Packaging
SMD5032-8P
Customer #
Key Attributes
30.72MHz SMD5032-8P Oscillators RoHS
Datasheetpdf iconCTS 580EN30702DTT
Alternative Parts8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 40.2116$ 40.21
200+$ 16.0456$ 3209.12
500+$ 15.5091$ 7754.55
1,000+$ 15.2441$ 15244.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerCTS
PackagingSMD5032-8P
Current - Supply6mA
Operating Temperature-30℃~+85℃
Frequency Stability±200ppb
Output TypeClipped sine wave
Frequency30.72MHz
Voltage - Supply2.5V

Introduction

AI Translation

The CTS 580 is a high-performance TCXO designed for applications requiring Stratum 3 performance. Utilizing analog IC technology with a clipped-sine output and a high-order temperature compensation engine, combined with a fundamental-mode quartz crystal, the M580 delivers excellent stability and low jitter/phase noise performance.

Features

AI Translation
  • Ceramic SMT package
  • Fundamental crystal design, frequency range 10 ~ 52MHz
  • Supply voltage +2.5V, +3.0V, and +3.3V, overall frequency stability ±4.6ppm
  • Operating temperature range -40℃ to +85℃, voltage-controlled frequency tuning option (VC-TCXO)
  • Enable function option available
  • Tape and reel packaging, EIA-481 compliant

Applications

AI Translation

Sub 6GHz 5G Small Cell, IEEE 1588 Timing, Synchronous Ethernet, Base Station & Femtocell, Mobile Communications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
580EN30702DATCTSSMD5032-8P0$ 40.2116
580EN30702IATCTSSMD5032-8P0$ 40.2116
580EN30702ITTCTSSMD5032-8P0$ 40.2116
580EN30702CATCTSSMD5032-8P0$ 40.2116
580EN30702CTTCTSSMD5032-8P0$ 40.2116
580ER30702DATCTSSMD5032-8P0$ 40.2116
580ER30702CTTCTSSMD5032-8P0$ 40.2116
580ER30702CATCTSSMD5032-8P0$ 40.2116