LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia NCR420ZX product image
  • NCR420ZX thumbnail 1
  • NCR420ZX thumbnail 2
  • NCR420ZX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia NCR420ZXRoHS

Manufacturer
MPN
NCR420ZX
LCSC Part #
C551556
Packaging
SOT-223-4
Customer #
Key Attributes
150mA LED driver in SOT223
Datasheetpdf iconNexperia NCR420ZX
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4556$ 0.46
10+$ 0.3563$ 3.56
30+$ 0.3137$ 9.41
100+$ 0.2617$ 26.17
500+$ 0.227$ 113.50
1,000+$ 0.2129$ 212.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerNexperia
PackagingSOT-223-4
Output Voltage40V
Frequency - Switching-
Features-
Switch Tube (Built-In/External)Built-in
Voltage - Input(AC)-
Operating temperature-55℃~+150℃
Topology-
Number of Channels1
Type-
Output Current150mA
Constant Current Accuracy-
Voltage - Input(DC)40V

Introduction

AI Translation

LED driver consisting of resistor-equipped NPN transistor with two diodes on one chip in a medium power SOT223 (SC73) plastic package.

Features

AI Translation
  • Stabilized output current of 10 mA without external resistor
  • Stabilized output current adjustable up to 150 mA when an external resistor is used
  • High current accuracy at supply voltage variation
  • Low voltage overhead of 1.4 V
  • Reduces component count and board space
  • High power dissipation of 1250 mW
  • Supply voltage up to 40 V
  • Digital PWM input up to 10 kHz frequency for NCR421Z
  • AEC-Q101 qualified

Applications

AI Translation
  • Constant current LED driver
  • Generic constant current source
  • Automotive applications (for example: interior lighting, dash board, instrumentation, number plate light)
  • Increase stabilized output current by paralleling drivers