LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia NCR402UH product image
  • NCR402UH thumbnail 1
  • NCR402UH thumbnail 2
  • NCR402UH thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia NCR402UHRoHS

Manufacturer
MPN
NCR402UH
LCSC Part #
C551554
Packaging
TSOP-6-1.5mm
Customer #
Key Attributes
3 TSOP-6-1.5mm LED Drivers RoHS
Datasheetpdf iconNexperia NCR402UH
In-Stock: 95
95 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2109$ 0.21
10+$ 0.206$ 2.06
30+$ 0.2028$ 6.08
100+$ 0.1995$ 19.95
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers
ManufacturerNexperia
PackagingTSOP-6-1.5mm
Output Current-
Operating Temperature-55℃~+150℃
Frequency - Switching-
Dimming-
Voltage - Input(AC)-
Number of Channels3
Type-
Features-
Switch tube (built-in/external)-
Output Voltage-
Topology-
Voltage - Input(DC)-
Constant Current Accuracy-

Introduction

AI Translation

LED driver consisting of resistor-equipped PNP transistor with two diodes on one chip in an SOT457 (SC-74) plastic package.

Features

AI Translation
  • Stabilized output current of 20 mA
  • High current accuracy at supply voltage variation
  • Low voltage overhead of 1.4 V
  • Qualified according to AEC-Q101
  • Reduces component count and board space
  • High power dissipation of 750 mW
  • Stabilized output current adjustable up to 65 mA when an external resistor is used

Applications

AI Translation
  • Constant current LED driver
  • Generic constant current source
  • Automotive applications