Nexperia NCR402TR
| Manufacturer | |
| MPN | NCR402TR |
| LCSC Part # | C551553 |
| Packaging | TO-236AB |
| Customer # | |
| Key Attributes | 20mA 1 16V 18V TO-236AB LED Drivers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | Nexperia | |
| Packaging | TO-236AB | |
| Operating Temperature | -55℃~+150℃ | |
| Output Current | 20mA | |
| Frequency - Switching | - | |
| Dimming | - | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | - | |
| Features | - | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 16V | |
| Topology | - | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 18V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | Nexperia | |
| Packaging | TO-236AB | |
| Operating Temperature | -55℃~+150℃ | |
| Output Current | 20mA | |
| Frequency - Switching | - | |
| Dimming | - | |
| Voltage - Input(AC) | - |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Type | - | |
| Features | - | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 16V | |
| Topology | - | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 18V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
LED driver consisting of a resistor-equipped PNP transistor with two diodes on one chip in a small SOT23 plastic package.
Features
AI Translation
- Stabilized output current of 20 mA
- High currrent accuracy at supply voltage variation
- Reduces component count and board space
- Qualified according to AEC-Q101
Applications
AI Translation
- Constant current LED driver
- Generic constant current source
- Automotive applications
In-Stock: 85
85 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1311 | $ 0.66 |
| 50+ | $ 0.1281 | $ 6.41 |
| 150+ | $ 0.1261 | $ 18.92 |
| 500+ | $ 0.1242 | $ 62.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | Nexperia | |
| Packaging | TO-236AB | |
| Operating Temperature | -55℃~+150℃ | |
| Output Current | 20mA | |
| Frequency - Switching | - | |
| Dimming | - | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | - | |
| Features | - | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 16V | |
| Topology | - | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 18V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | Nexperia | |
| Packaging | TO-236AB | |
| Operating Temperature | -55℃~+150℃ | |
| Output Current | 20mA | |
| Frequency - Switching | - | |
| Dimming | - | |
| Voltage - Input(AC) | - |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Type | - | |
| Features | - | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 16V | |
| Topology | - | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 18V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
LED driver consisting of a resistor-equipped PNP transistor with two diodes on one chip in a small SOT23 plastic package.
Features
AI Translation
- Stabilized output current of 20 mA
- High currrent accuracy at supply voltage variation
- Reduces component count and board space
- Qualified according to AEC-Q101
Applications
AI Translation
- Constant current LED driver
- Generic constant current source
- Automotive applications
C551553 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

