LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia NCR320ZX product image
  • NCR320ZX thumbnail 1
  • NCR320ZX thumbnail 2
  • NCR320ZX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia NCR320ZXRoHS

Manufacturer
MPN
NCR320ZX
LCSC Part #
C551548
Packaging
SOT-223-4
Customer #
Key Attributes
250mA PWM 1 16V 16V SOT-223-4 LED Drivers RoHS
Datasheetpdf iconNexperia NCR320ZX
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3733$ 0.37
10+$ 0.3651$ 3.65
30+$ 0.3603$ 10.81
100+$ 0.3538$ 35.38
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers
ManufacturerNexperia
PackagingSOT-223-4
Operating Temperature-55℃~+150℃
Output Current250mA
Frequency - Switching-
DimmingPWM
Voltage - Input(AC)-
Number of Channels1
Type-
Switch tube (built-in/external)-
Features-
Output Voltage16V
Topology-
Constant Current Accuracy-
Voltage - Input(DC)16V

Introduction

AI Translation

LED driver consisting of a resistor-equipped NPN transistor with two diodes on one chip in a medium power SOT223 (SC-73) Surface-Mounted Device (SMD) plastic package.

Features

AI Translation
  • Stabilized output current of 10 mA without external resistor
  • Stabilized output current adjustable up to 250 mA when an external resistor is used
  • High current accuracy at supply voltage variation
  • Low voltage overhead of 1.4 V
  • Reduces component count and board space
  • High power dissipation of 1250 mW
  • Supply voltage up to 16 V
  • Digital PWM input up to 10 kHz frequency for NCR321Z
  • AEC-Q101 qualified

Applications

AI Translation
  • Constant current LED driver
  • Generic constant current source
  • Automotive applications (for example: interior lighting, dash board, instrumentation, number plate light)
  • Increase stabilized output current by paralleling drivers