LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia NCR320UX product image
  • NCR320UX thumbnail 1
  • NCR320UX thumbnail 2
  • NCR320UX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia NCR320UXRoHS

Manufacturer
MPN
NCR320UX
LCSC Part #
C551547
Packaging
TSOP-6-1.5mm
Customer #
Key Attributes
250mA LED driver in SOT457
Datasheetpdf iconNexperia NCR320UX
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.322$ 0.32
10+$ 0.3139$ 3.14
30+$ 0.309$ 9.27
100+$ 0.3041$ 30.41
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers
ManufacturerNexperia
PackagingTSOP-6-1.5mm
Operating Temperature-55℃~+150℃
Output Current250mA
Frequency - Switching-
Dimming-
Voltage - Input(AC)-
Number of Channels-
Type-
Features-
Switch tube (built-in/external)Built-in
Output Voltage16V
Topology-
Voltage - Input(DC)-
Constant Current Accuracy-

Introduction

AI Translation

LED driver consisting of a resistor- equipped NPN transistor with two diodes on one chip in an SOT457 (SC- 74; TSOP6) plastic package.

Features

AI Translation
  • Stabilized output current of 10 mA without external resistor
  • Stabilized output current adjustable up to 250 mA when an external resistor is used
  • High current accuracy at supply voltage variation
  • Low voltage overhead of 1.4 V
  • Reduces component count and board space
  • High power dissipation of 750 mW
  • Supply voltage up to 16 V
  • Digital PWM input up to 10 kHz frequency for NCR321U
  • AEC- Q101 qualified

Applications

AI Translation
  • Constant current LED driver
  • Generic constant current source
  • Automotive applications (for example: interior lighting, dash board, instrumentation, number plate light)
  • Increase stabilized output current by paralleling drivers