Nexperia IP4256CZ5-W,115
| Manufacturer | |
| MPN | IP4256CZ5-W,115 |
| LCSC Part # | C551512 |
| Packaging | SOT-665-5 |
| Customer # | |
| Key Attributes | Single and dual-channel passive filter network with ESD protection |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | Nexperia | |
| Packaging | SOT-665-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Attenuation Value | 20dB@800MHz~3GHz | |
| Resistance | 100Ω | |
| Number of Channels | 2 | |
| Filter Order | 2 | |
| ESD Protection | Yes |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | Nexperia | |
| Packaging | SOT-665-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Attenuation Value | 20dB@800MHz~3GHz |
| Type | Description | |
|---|---|---|
| Resistance | 100Ω | |
| Number of Channels | 2 | |
| Filter Order | 2 | |
| ESD Protection | Yes |
Introduction
The IP4256CZ3-M is a single-channel low-pass filter while the IP4256CZ5-W and IP4256CZ6-F are dual-channel RC low-pass filters. All devices provide high-level ElectroStatic Discharge (ESD) protection. The devices are designed to protect a range of portable communication transmitter applications against unwanted RF signals. The devices incorporate diodes to provide protection to downstream components from ESD voltages up to ±25 kV contact discharge far exceeding IEC 61000-4-2, level 4. The devices are manufactured using monolithic silicon technology in lead-free plastic packages.
Features
- Pb-free, Restriction of Hazardous Substances (RoHS) compliant and free of halogen and antimony (Dark Green compliant)
- 100 Ω series channel resistance and 30 pF channel capacitance at 0 bias voltage (DC)
- ESD protection up to ±25 kV contact discharge far exceeding IEC 61000-4-2, level 4
- Single and dual-channel integrated π -type RC filter network
- IP4256CZ3-M: single-channel device in a 3-pin Quad Flat-pack No-leads (QFN) compatible MicroPak plastic package
- IP4256CZ5-W: dual-channel device in a 5-pin plastic package with 0.5 mm pitch
- IP4256CZ6-F: dual-channel device in a 6-pin QFN compatible MicroPak plastic package with 0.5 mm pitch
Applications
- General-purpose ElectroMagnetic Interference (EMI), Radio Frequency Interference (RFI) filtering and downstream ESD protection for:
- Cellular phone and Personal Communication System (PCS) mobile handset
- Cordless telephone
- Wireless data (WAN/LAN) system
- Medium-speed applications: LCD interfaces
- Low-speed applications: keypads, serial and control interfaces
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0591 | $ 0.30 |
| 50+ | $ 0.0578 | $ 2.89 |
| 150+ | $ 0.057 | $ 8.55 |
| 500+ | $ 0.0561 | $ 28.05 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | Nexperia | |
| Packaging | SOT-665-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Attenuation Value | 20dB@800MHz~3GHz | |
| Resistance | 100Ω | |
| Number of Channels | 2 | |
| Filter Order | 2 | |
| ESD Protection | Yes |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | Nexperia | |
| Packaging | SOT-665-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Attenuation Value | 20dB@800MHz~3GHz |
| Type | Description | |
|---|---|---|
| Resistance | 100Ω | |
| Number of Channels | 2 | |
| Filter Order | 2 | |
| ESD Protection | Yes |
Introduction
The IP4256CZ3-M is a single-channel low-pass filter while the IP4256CZ5-W and IP4256CZ6-F are dual-channel RC low-pass filters. All devices provide high-level ElectroStatic Discharge (ESD) protection. The devices are designed to protect a range of portable communication transmitter applications against unwanted RF signals. The devices incorporate diodes to provide protection to downstream components from ESD voltages up to ±25 kV contact discharge far exceeding IEC 61000-4-2, level 4. The devices are manufactured using monolithic silicon technology in lead-free plastic packages.
Features
- Pb-free, Restriction of Hazardous Substances (RoHS) compliant and free of halogen and antimony (Dark Green compliant)
- 100 Ω series channel resistance and 30 pF channel capacitance at 0 bias voltage (DC)
- ESD protection up to ±25 kV contact discharge far exceeding IEC 61000-4-2, level 4
- Single and dual-channel integrated π -type RC filter network
- IP4256CZ3-M: single-channel device in a 3-pin Quad Flat-pack No-leads (QFN) compatible MicroPak plastic package
- IP4256CZ5-W: dual-channel device in a 5-pin plastic package with 0.5 mm pitch
- IP4256CZ6-F: dual-channel device in a 6-pin QFN compatible MicroPak plastic package with 0.5 mm pitch
Applications
- General-purpose ElectroMagnetic Interference (EMI), Radio Frequency Interference (RFI) filtering and downstream ESD protection for:
- Cellular phone and Personal Communication System (PCS) mobile handset
- Cordless telephone
- Wireless data (WAN/LAN) system
- Medium-speed applications: LCD interfaces
- Low-speed applications: keypads, serial and control interfaces
C551512 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



