Nexperia HEF4794BT-Q100J
| Manufacturer | |
| MPN | HEF4794BT-Q100J |
| LCSC Part # | C551506 |
| Packaging | SO-16 |
| Customer # | |
| Key Attributes | 40mA 28MHz 8 3V~15V SO-16 LED Drivers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | Nexperia | |
| Packaging | SO-16 | |
| Output Current | 40mA | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 28MHz | |
| Dimming | - | |
| Voltage - Input(AC) | - | |
| Number of Channels | 8 | |
| Type | - | |
| Features | - | |
| Switch tube (built-in/external) | - | |
| Output Voltage | - | |
| Topology | - | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 3V~15V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | Nexperia | |
| Packaging | SO-16 | |
| Output Current | 40mA | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 28MHz | |
| Dimming | - | |
| Voltage - Input(AC) | - |
| Type | Description | |
|---|---|---|
| Number of Channels | 8 | |
| Type | - | |
| Features | - | |
| Switch tube (built-in/external) | - | |
| Output Voltage | - | |
| Topology | - | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 3V~15V |
Introduction
The HEF4794B-Q100 is an 8-stage serial shift register. It has a storage latch associated with each stage for strobing data from the serial input (D) to the parallel LED driver outputs (QP0 to QP7). Data is shifted on the positive-going clock (CP) transitions. The data in each shift register stage is transferred to the storage register when the strobe input (STR) is HIGH. Data in the storage register appears at the outputs whenever the output enable input (OE) signal is HIGH. Two serial outputs (QS1 and QS2) are available for cascading a number of HEF4794B-Q100 devices. Serial data is available at QS1 on positive-going clock edges to allow high-speed operation in cascaded systems with a fast clock rise time. The same serial data is available at QS2 on the next negative going clock edge. This is used for cascading HEF4794B-Q100 devices when the clock has a slow rise time. It operates over a recommended VDD power supply range of 2V to 15V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS, or another input. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.
Features
- Automotive product qualification in accordance with AEC-Q100 (Grade 1)
- Specified from -40 °C to +85 °C and from -40 °C to +125 °C
- Fully static operation
- 5 V, 10 V, and 15 V parametric ratings
- Standardized symmetrical output characteristics
- ESD protection: MIL-STD-883, method 3015 exceeds 2000 V HBM; JESD22-A114F exceeds 2000 V MM; JESD22-A115-A exceeds 200 V (C = 200 pF; R = 0 Ω)
- Complies with JEDEC standard JESD 13-B
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.3015 | $ 3.30 |
| 200+ | $ 1.278 | $ 255.60 |
| 500+ | $ 1.2333 | $ 616.65 |
| 1,000+ | $ 1.2117 | $ 1211.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | Nexperia | |
| Packaging | SO-16 | |
| Output Current | 40mA | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 28MHz | |
| Dimming | - | |
| Voltage - Input(AC) | - | |
| Number of Channels | 8 | |
| Type | - | |
| Features | - | |
| Switch tube (built-in/external) | - | |
| Output Voltage | - | |
| Topology | - | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 3V~15V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | Nexperia | |
| Packaging | SO-16 | |
| Output Current | 40mA | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 28MHz | |
| Dimming | - | |
| Voltage - Input(AC) | - |
| Type | Description | |
|---|---|---|
| Number of Channels | 8 | |
| Type | - | |
| Features | - | |
| Switch tube (built-in/external) | - | |
| Output Voltage | - | |
| Topology | - | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 3V~15V |
Introduction
The HEF4794B-Q100 is an 8-stage serial shift register. It has a storage latch associated with each stage for strobing data from the serial input (D) to the parallel LED driver outputs (QP0 to QP7). Data is shifted on the positive-going clock (CP) transitions. The data in each shift register stage is transferred to the storage register when the strobe input (STR) is HIGH. Data in the storage register appears at the outputs whenever the output enable input (OE) signal is HIGH. Two serial outputs (QS1 and QS2) are available for cascading a number of HEF4794B-Q100 devices. Serial data is available at QS1 on positive-going clock edges to allow high-speed operation in cascaded systems with a fast clock rise time. The same serial data is available at QS2 on the next negative going clock edge. This is used for cascading HEF4794B-Q100 devices when the clock has a slow rise time. It operates over a recommended VDD power supply range of 2V to 15V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS, or another input. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.
Features
- Automotive product qualification in accordance with AEC-Q100 (Grade 1)
- Specified from -40 °C to +85 °C and from -40 °C to +125 °C
- Fully static operation
- 5 V, 10 V, and 15 V parametric ratings
- Standardized symmetrical output characteristics
- ESD protection: MIL-STD-883, method 3015 exceeds 2000 V HBM; JESD22-A114F exceeds 2000 V MM; JESD22-A115-A exceeds 200 V (C = 200 pF; R = 0 Ω)
- Complies with JEDEC standard JESD 13-B
C551506 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

