Nexperia HEF4555BT,653
| Manufacturer | |
| MPN | HEF4555BT,653 |
| LCSC Part # | C551504 |
| Packaging | SO-16 |
| Customer # | |
| Key Attributes | 1-of-4 decoder/demultiplexer |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Packaging | SO-16 | |
| Type | Decoder | |
| Number of Channels | 4/8 | |
| Voltage - Supply | 3V~15V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 150uA | |
| Current - Output High(IOH) | 3mA | |
| Propagation Delay | 30ns@15V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 3mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Packaging | SO-16 | |
| Type | Decoder | |
| Number of Channels | 4/8 | |
| Voltage - Supply | 3V~15V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 150uA | |
| Current - Output High(IOH) | 3mA | |
| Propagation Delay | 30ns@15V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 3mA |
Introduction
The HEF4555B contains two 1-of-4 decoders/demultiplexers. Each has two address inputs (nA0 and nA1), an active LOW enable input (nE) and four mutually exclusive outputs which are active HIGH (nY0 to nY3). When used as a decoder, nE when HIGH, forces nY0 to nY3 LOW. When used as a demultiplexer, the appropriate output is selected by the information on nA0 and nA1 with nE as data input. All unselected outputs are LOW. It operates over a recommended VDD power supply range of 3 V to 15 V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS, or another input.
Features
- Wide supply voltage range from 3.0 V to 15.0 V
- CMOS low power dissipation
- High noise immunity
- Fully static operation
- 5 V, 10 V, and 15 V parametric ratings
- Standardized symmetrical output characteristics
- Complies with JEDEC standard JESD 13-B
- ESD protection:
- HBM JESD22-A114F exceeds 2000 V
- MM JESD22-A115-B exceeds 200 V
- Specified from -40 °C to +85 °C
Applications
- Code conversion
- Address decoding
- Demultiplexing: when using the enable input as data input
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5697 | $ 0.57 |
| 10+ | $ 0.4639 | $ 4.64 |
| 30+ | $ 0.4102 | $ 12.31 |
| 100+ | $ 0.3565 | $ 35.65 |
| 500+ | $ 0.3256 | $ 162.80 |
| 1,000+ | $ 0.3093 | $ 309.30 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Packaging | SO-16 | |
| Type | Decoder | |
| Number of Channels | 4/8 | |
| Voltage - Supply | 3V~15V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 150uA | |
| Current - Output High(IOH) | 3mA | |
| Propagation Delay | 30ns@15V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 3mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Packaging | SO-16 | |
| Type | Decoder | |
| Number of Channels | 4/8 | |
| Voltage - Supply | 3V~15V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 150uA | |
| Current - Output High(IOH) | 3mA | |
| Propagation Delay | 30ns@15V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 3mA |
Introduction
The HEF4555B contains two 1-of-4 decoders/demultiplexers. Each has two address inputs (nA0 and nA1), an active LOW enable input (nE) and four mutually exclusive outputs which are active HIGH (nY0 to nY3). When used as a decoder, nE when HIGH, forces nY0 to nY3 LOW. When used as a demultiplexer, the appropriate output is selected by the information on nA0 and nA1 with nE as data input. All unselected outputs are LOW. It operates over a recommended VDD power supply range of 3 V to 15 V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS, or another input.
Features
- Wide supply voltage range from 3.0 V to 15.0 V
- CMOS low power dissipation
- High noise immunity
- Fully static operation
- 5 V, 10 V, and 15 V parametric ratings
- Standardized symmetrical output characteristics
- Complies with JEDEC standard JESD 13-B
- ESD protection:
- HBM JESD22-A114F exceeds 2000 V
- MM JESD22-A115-B exceeds 200 V
- Specified from -40 °C to +85 °C
Applications
- Code conversion
- Address decoding
- Demultiplexing: when using the enable input as data input
C551504 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



