Nexperia HEF4518BT,652
| Manufacturer | |
| MPN | HEF4518BT,652 |
| LCSC Part # | C551491 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | Dual BCD counter |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | Nexperia | |
| Packaging | SOP-16 | |
| Logic Family | HEF | |
| Voltage - Supply | 3V~15V | |
| Direction | - | |
| Trigger Type | Rising Edge;Falling Edge | |
| Timing | Synchronous | |
| Operating Temperature | -40℃~+85℃ | |
| Reset | Asynchronous | |
| Number of Elements | 2 | |
| Propagation Delay | 80ns | |
| Count Rate | 40MHz | |
| Features | Synchronous counting;Static operation;Reset function |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | Nexperia | |
| Packaging | SOP-16 | |
| Logic Family | HEF | |
| Voltage - Supply | 3V~15V | |
| Direction | - | |
| Trigger Type | Rising Edge;Falling Edge |
| Type | Description | |
|---|---|---|
| Timing | Synchronous | |
| Operating Temperature | -40℃~+85℃ | |
| Reset | Asynchronous | |
| Number of Elements | 2 | |
| Propagation Delay | 80ns | |
| Count Rate | 40MHz | |
| Features | Synchronous counting;Static operation;Reset function |
Introduction
The HEF4518B is a dual 4-bit internally synchronous BCD counter. The counter has an active HIGH clock input (nCP0) and an active LOW clock input (nCP1), buffered outputs from all four bit positions (nQ0 to nQ3) and an active HIGH overriding asynchronous master reset input (nMR). The counter advances on either the LOW-to-HIGH transition of the nCP0 input if nCP1 is HIGH or the HIGH-to-LOW transition of the nCP1 input if nCP0 is LOW. Either nCP0 or nCP1 may be used as the clock input to the counter and the other clock input may be used as a clock enable input. A HIGH on nMR resets the counter (nQ0 to nQ3 = LOW) independent of nCP0, nCP1. Schmitt trigger action in the clock input makes the circuit highly tolerant of slower clock rise and fall times. It operates over a recommended VDD power supply range of 2V to 15V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS, or another input.
Features
- Tolerant of slow clock rise and fall times
- Fully static operation
- 5 V, 10 V, and 15 V parametric ratings
- Standardized symmetrical output characteristics
- Specified from -40 ℃ to +85 ℃
- Complies with JEDEC standard JESD 13-B
Applications
- Multistage synchronous counting
- Multistage asynchronous counting
- Frequency dividers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.326 | $ 1.33 |
| 10+ | $ 1.1088 | $ 11.09 |
| 30+ | $ 0.9881 | $ 29.64 |
| 100+ | $ 0.8529 | $ 85.29 |
| 500+ | $ 0.7564 | $ 378.20 |
| 1,000+ | $ 0.729 | $ 729.00 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | Nexperia | |
| Packaging | SOP-16 | |
| Logic Family | HEF | |
| Voltage - Supply | 3V~15V | |
| Direction | - | |
| Trigger Type | Rising Edge;Falling Edge | |
| Timing | Synchronous | |
| Operating Temperature | -40℃~+85℃ | |
| Reset | Asynchronous | |
| Number of Elements | 2 | |
| Propagation Delay | 80ns | |
| Count Rate | 40MHz | |
| Features | Synchronous counting;Static operation;Reset function |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | Nexperia | |
| Packaging | SOP-16 | |
| Logic Family | HEF | |
| Voltage - Supply | 3V~15V | |
| Direction | - | |
| Trigger Type | Rising Edge;Falling Edge |
| Type | Description | |
|---|---|---|
| Timing | Synchronous | |
| Operating Temperature | -40℃~+85℃ | |
| Reset | Asynchronous | |
| Number of Elements | 2 | |
| Propagation Delay | 80ns | |
| Count Rate | 40MHz | |
| Features | Synchronous counting;Static operation;Reset function |
Introduction
The HEF4518B is a dual 4-bit internally synchronous BCD counter. The counter has an active HIGH clock input (nCP0) and an active LOW clock input (nCP1), buffered outputs from all four bit positions (nQ0 to nQ3) and an active HIGH overriding asynchronous master reset input (nMR). The counter advances on either the LOW-to-HIGH transition of the nCP0 input if nCP1 is HIGH or the HIGH-to-LOW transition of the nCP1 input if nCP0 is LOW. Either nCP0 or nCP1 may be used as the clock input to the counter and the other clock input may be used as a clock enable input. A HIGH on nMR resets the counter (nQ0 to nQ3 = LOW) independent of nCP0, nCP1. Schmitt trigger action in the clock input makes the circuit highly tolerant of slower clock rise and fall times. It operates over a recommended VDD power supply range of 2V to 15V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS, or another input.
Features
- Tolerant of slow clock rise and fall times
- Fully static operation
- 5 V, 10 V, and 15 V parametric ratings
- Standardized symmetrical output characteristics
- Specified from -40 ℃ to +85 ℃
- Complies with JEDEC standard JESD 13-B
Applications
- Multistage synchronous counting
- Multistage asynchronous counting
- Frequency dividers
C551491 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

