Nexperia HEF4070BT-Q100J
| Manufacturer | |
| MPN | HEF4070BT-Q100J |
| LCSC Part # | C551472 |
| Packaging | SO-14 |
| Customer # | |
| Key Attributes | 4uA 3V~15V 55ns@15V,50pF SO-14 Gates and Inverters RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | SO-14 | |
| Features | Overvoltage-tolerant input | |
| Input Logic Level - High | 3.5V~11V | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 1.5V~4V | |
| Logic Family | 4000B Series | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 4uA | |
| Voltage - Supply | 3V~15V | |
| Number of Channels | 4;2 | |
| Current - Output High(IOH) | 3mA | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 55ns@15V,50pF | |
| Current - Output Low(IOL) | 3mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | SO-14 | |
| Features | Overvoltage-tolerant input | |
| Input Logic Level - High | 3.5V~11V | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 1.5V~4V | |
| Logic Family | 4000B Series |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 4uA | |
| Voltage - Supply | 3V~15V | |
| Number of Channels | 4;2 | |
| Current - Output High(IOH) | 3mA | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 55ns@15V,50pF | |
| Current - Output Low(IOL) | 3mA |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Logic comparators
- Parity checkers and generators
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6962 | $ 0.70 |
| 200+ | $ 0.2702 | $ 54.04 |
| 500+ | $ 0.2609 | $ 130.45 |
| 1,000+ | $ 0.2563 | $ 256.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | SO-14 | |
| Features | Overvoltage-tolerant input | |
| Input Logic Level - High | 3.5V~11V | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 1.5V~4V | |
| Logic Family | 4000B Series | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 4uA | |
| Voltage - Supply | 3V~15V | |
| Number of Channels | 4;2 | |
| Current - Output High(IOH) | 3mA | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 55ns@15V,50pF | |
| Current - Output Low(IOL) | 3mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | SO-14 | |
| Features | Overvoltage-tolerant input | |
| Input Logic Level - High | 3.5V~11V | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 1.5V~4V | |
| Logic Family | 4000B Series |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 4uA | |
| Voltage - Supply | 3V~15V | |
| Number of Channels | 4;2 | |
| Current - Output High(IOH) | 3mA | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 55ns@15V,50pF | |
| Current - Output Low(IOL) | 3mA |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Logic comparators
- Parity checkers and generators
C551472 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HEF4030BT,653 | Nexperia | SO-14 | 189 | $ 0.6887 | ||
| HEF4070BT,653 | Nexperia | SOIC-14 | 31 | $ 0.519 | ||
| CD4070BM96 | TI | SOIC-14 | 2,508 | $ 0.6513 | ||
| CD4030BM96 | TI | SOIC-14 | 2,654 | $ 0.593 | ||
| CD4070BM/TR | HGSEMI | SOP-14 | 2,180 | $ 0.1486 | ||
| CD4070BM(LX) | lingxingic | SOP-14 | 5,030 | $ 0.1189 | ||
| HEF4070BT(LX) | lingxingic | SOP-14 | 440 | $ 0.2053 | ||
| BU4030BF-E2 | ROHM | SOP-14 | 0 | $ 0.5283 | ||
| CD4070BCM | onsemi | SOIC-14 | 0 | $ 1.0745 | ||
| CD4030BMT | TI | SOIC-14 | 0 | $ 0.2928 |

