LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 581N38402CAT product image
Images for reference only

CTS 581N38402CAT

Manufacturer
MPN
581N38402CAT
LCSC Part #
C5513852
Packaging
SMD5032-8P
Customer #
Key Attributes
38.4MHz SMD5032-8P Oscillators RoHS
Datasheetpdf iconCTS 581N38402CAT
Alternative Parts11
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 41.2687$ 41.27
200+$ 16.4678$ 3293.56
500+$ 15.9171$ 7958.55
1,000+$ 15.6456$ 15645.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerCTS
PackagingSMD5032-8P
Current - Supply9.5mA
Operating Temperature-20℃~+70℃
Frequency Stability±200ppb
Output TypeHCMOS
Frequency38.4MHz
Voltage - Supply2.5V

Introduction

AI Translation

The CTS Model 581 is a high-performance temperature-compensated crystal oscillator (TCXO) designed for applications requiring Stratum 3 performance. Utilizing analog IC technology with HCMOS output and a high-order temperature compensation engine paired with a fundamental-mode quartz crystal, the M581 delivers excellent stability and low jitter/phase noise performance.

Features

AI Translation
  • Ceramic SMT package
  • Fundamental crystal design, frequency range 10~52MHz
  • Supply voltage +2.5V, +3.0V, and +3.3V, overall frequency stability ±4.6ppm
  • Operating temperature range -40℃ to +85℃
  • Voltage-controlled option with frequency tuning (VC-TCXO)
  • Enable function option available
  • Tape and reel packaging per EIA-481

Applications

AI Translation

Sub 6GHz 5G Small Cell, IEEE 1588 Timing, Synchronous Ethernet, Base Station, Femtocell

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
581EN38402CTTCTSSMD5032-8P0$ 41.2687
581N38402CTTCTSSMD5032-8P0$ 41.2687
581EN38402CATCTSSMD5032-8P0$ 41.2687
581EN38402DATCTSSMD5032-8P0$ 41.2687
581EN38402DTTCTSSMD5032-8P0$ 41.2687
581N38402DTTCTSSMD5032-8P0$ 41.2687
581N38402DATCTSSMD5032-8P0$ 41.2687
581N38402ITTCTSSMD5032-8P0$ 41.2687
581N38402IATCTSSMD5032-8P0$ 41.2687
581EN38402IATCTSSMD5032-8P0$ 41.2687
581EN38402ITTCTSSMD5032-8P0$ 41.2687