LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Shuntian M3*12 product image
  • M3*12 thumbnail 1
  • M3*12 thumbnail 2
  • M3*12 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hollow PCBA Hex Standoff M3*12 Brass Natural Color

Manufacturer
ShuntianAsian Brands
MPN
M3*12
LCSC Part #
C551332
Packaging
-
Customer #
Key Attributes
Shuntian hollow hexagonal isolation copper pillar PCBA isolation copper pillar M3*12 national standard brass natural color bag
Datasheetpdf iconShuntian M3*12
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0439$ 0.0418$ 0.42
100+$ 0.0412$ 0.0392$ 3.92
2,000+$ 0.0343$ 0.0326$ 65.20
10,000+$ 0.033$ 0.0314$ 314.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMaintenance, Repair & Operations/Hardware, Fasteners, Accessories/Board Spacers, Standoffs
ManufacturerShuntian
Packaging-
surface treatmentNatural color
strength grade-
Thread length-
typeStud
pitch0.5mm
structure typeHollow
hexagon opposite sides4.7mm
length12mm
diameter3mm
Installation process-
MaterialLead-free brass
standardNational standard
specificationsM3X12
Shape TypeHex
Length from PC board-
purposeIsolation