BXCONN WF-1C008A
| Manufacturer | BXCONNAsian Brands |
| MPN | WF-1C008A |
| LCSC Part # | C55130495 |
| Packaging | Through Hole,P=0.8mm |
| Customer # | |
| Key Attributes | Through Hole,P=0.8mm Rectangular Connector Contacts RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | BXCONN | |
| Packaging | Through Hole,P=0.8mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | BXCONN |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole,P=0.8mm |
Report an ErrorShow similar products (0) >
In-Stock: 39,850
39,850 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.011$ 0.0092 | $ 0.46 |
| 500+ | $ 0.0086$ 0.0072 | $ 3.60 |
| 1,500+ | $ 0.0073$ 0.0061 | $ 9.15 |
| 5,000+ | $ 0.0065$ 0.0054 | $ 27.00 |
| 25,000+ | $ 0.0058$ 0.0049 | $ 122.50 |
| 40,000+ | $ 0.0055$ 0.0046 | $ 184.00 |
Standard Packaging40000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | BXCONN | |
| Packaging | Through Hole,P=0.8mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | BXCONN |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole,P=0.8mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



