LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
17% OFF
BXCONN WF-1C125D product image
  • WF-1C125D thumbnail 1
  • WF-1C125D thumbnail 2
  • WF-1C125D thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BXCONN WF-1C125DRoHS

Manufacturer
BXCONNAsian Brands
MPN
WF-1C125D
LCSC Part #
C55130427
Packaging
Through Hole,P=1.25mm
Customer #
Key Attributes
Through Hole,P=1.25mm Rectangular Connector Contacts RoHS
Datasheetpdf iconBXCONN WF-1C125D
Custom CablesMOQ 1pc
In-Stock: 25,000
25,000 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.009$ 0.0075$ 0.38
500+$ 0.007$ 0.0059$ 2.95
1,500+$ 0.006$ 0.0050$ 7.50
5,000+$ 0.0053$ 0.0044$ 22.00
25,000+$ 0.0048$ 0.0040$ 100.00
50,000+$ 0.0045$ 0.0038$ 190.00
Standard Packaging25000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts
ManufacturerBXCONN
PackagingThrough Hole,P=1.25mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.