Nexperia BZX884-B51,315
| Manufacturer | |
| MPN | BZX884-B51,315 |
| LCSC Part # | C551206 |
| Packaging | SOD-882 |
| Customer # | |
| Key Attributes | 1 Independent 49.98V~52.02V 51V SOD-882 Single Zener Diodes RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-882 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 250mW | |
| Reverse Leakage Current (Ir) | 50nA@0.7V | |
| Impedance(Zzt) | 60Ω | |
| Zener Voltage(Range) | 49.98V~52.02V | |
| Zener Voltage(Nom) | 51V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-882 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 250mW | |
| Reverse Leakage Current (Ir) | 50nA@0.7V | |
| Impedance(Zzt) | 60Ω | |
| Zener Voltage(Range) | 49.98V~52.02V | |
| Zener Voltage(Nom) | 51V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
General- purpose Zener diodes in an SOD882 (DFN1006- 2) leadless ultra small Surface- Mounted Device (SMD) plastic package.
Features
AI Translation
- Total power dissipation: Ptot ≤ 250 mW
- Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
- Two tolerance series: ± 2% and ± 5%
- Leadless ultra small plastic package suitable for surface-mounted design
- AEC-Q101 qualified
Applications
AI Translation
- General regulation functions
- ElectroStatic Discharge (ESD) ultra high-speed switching
- High-frequency applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0185 | $ 0.02 |
| 10+ | $ 0.0145 | $ 0.15 |
| 30+ | $ 0.0123 | $ 0.37 |
| 100+ | $ 0.0109 | $ 1.09 |
| 500+ | $ 0.0098 | $ 4.90 |
| 1,000+ | $ 0.0092 | $ 9.20 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-882 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 250mW | |
| Reverse Leakage Current (Ir) | 50nA@0.7V | |
| Impedance(Zzt) | 60Ω | |
| Zener Voltage(Range) | 49.98V~52.02V | |
| Zener Voltage(Nom) | 51V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-882 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 250mW | |
| Reverse Leakage Current (Ir) | 50nA@0.7V | |
| Impedance(Zzt) | 60Ω | |
| Zener Voltage(Range) | 49.98V~52.02V | |
| Zener Voltage(Nom) | 51V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
General- purpose Zener diodes in an SOD882 (DFN1006- 2) leadless ultra small Surface- Mounted Device (SMD) plastic package.
Features
AI Translation
- Total power dissipation: Ptot ≤ 250 mW
- Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
- Two tolerance series: ± 2% and ± 5%
- Leadless ultra small plastic package suitable for surface-mounted design
- AEC-Q101 qualified
Applications
AI Translation
- General regulation functions
- ElectroStatic Discharge (ESD) ultra high-speed switching
- High-frequency applications
C551206 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BZX884-B56,315 | Nexperia | SOD-882 | 9,920 | $ 0.0315 | ||
| BZX884-C51,315 | Nexperia | SOD-882 | 0 | $ 0.0307 | ||
| BZX884S-B51YL | Nexperia | SOD-882 | 0 | $ 0.0901 | ||
| BZX884S-B51-QYL | Nexperia | SOD-882 | 0 | $ 0.0895 | ||
| BZX884S-C51YL | Nexperia | SOD-882 | 0 | $ 0.0801 | ||
| BZX8850S-C51-QYL | Nexperia | SOD-882 | 0 | $ 0.1006 | ||
| BZX884S-C51-QYL | Nexperia | SOD-882 | 0 | $ 0.0864 | ||
| BZX8850S-C51YL | Nexperia | SOD-882 | 0 | $ 0.0914 | ||
| BZX884-B47,315 | Nexperia | SOD-882 | 0 | $ 0.0324 | ||
| BZX884B47L-G3-08 | VISHAY | DFN1006-2A | 0 | $ 0.0436 |

