Nexperia BZX884-B4V3,315
| Manufacturer | |
| MPN | BZX884-B4V3,315 |
| LCSC Part # | C551204 |
| Packaging | SOD-882 |
| Customer # | |
| Key Attributes | 1 Independent 4.61V~4.39V 4.3V SOD-882 Single Zener Diodes RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-882 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 250mW | |
| Reverse Leakage Current (Ir) | 3uA@1V | |
| Impedance(Zzt) | 80Ω | |
| Zener Voltage(Range) | 4.61V~4.39V | |
| Zener Voltage(Nom) | 4.3V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-882 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 250mW | |
| Reverse Leakage Current (Ir) | 3uA@1V | |
| Impedance(Zzt) | 80Ω | |
| Zener Voltage(Range) | 4.61V~4.39V | |
| Zener Voltage(Nom) | 4.3V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
General- purpose Zener diodes in an SOD882 (DFN1006- 2) leadless ultra small Surface- Mounted Device (SMD) plastic package.
Features
AI Translation
- Total power dissipation: Ptot ≤ 250 mW
- Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
- Two tolerance series: ± 2% and ± 5%
- Leadless ultra small plastic package suitable for surface-mounted design
- AEC-Q101 qualified
Applications
AI Translation
- General regulation functions
- ElectroStatic Discharge (ESD) ultra high-speed switching
- High-frequency applications
In-Stock: 40
40 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0452 | $ 0.45 |
| 100+ | $ 0.0357 | $ 3.57 |
| 300+ | $ 0.0309 | $ 9.27 |
| 1,000+ | $ 0.0274 | $ 27.40 |
| 5,000+ | $ 0.0245 | $ 122.50 |
| 10,000+ | $ 0.0231 | $ 231.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-882 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 250mW | |
| Reverse Leakage Current (Ir) | 3uA@1V | |
| Impedance(Zzt) | 80Ω | |
| Zener Voltage(Range) | 4.61V~4.39V | |
| Zener Voltage(Nom) | 4.3V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-882 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 250mW | |
| Reverse Leakage Current (Ir) | 3uA@1V | |
| Impedance(Zzt) | 80Ω | |
| Zener Voltage(Range) | 4.61V~4.39V | |
| Zener Voltage(Nom) | 4.3V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
General- purpose Zener diodes in an SOD882 (DFN1006- 2) leadless ultra small Surface- Mounted Device (SMD) plastic package.
Features
AI Translation
- Total power dissipation: Ptot ≤ 250 mW
- Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
- Two tolerance series: ± 2% and ± 5%
- Leadless ultra small plastic package suitable for surface-mounted design
- AEC-Q101 qualified
Applications
AI Translation
- General regulation functions
- ElectroStatic Discharge (ESD) ultra high-speed switching
- High-frequency applications
C551204 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BZX884-B4V7,315 | Nexperia | SOD-882 | 16,895 | $ 0.1374 | ||
| BZX884B4V7 | R+O | DFN1006-2L | 11,740 | $ 0.0334 | ||
| PZU4.3B2L,315 | Nexperia | DFN1006-2 | 0 | $ 0.1072 | ||
| BZX884S-B4V3YL | Nexperia | SOD-882 | 0 | $ 0.1573 | ||
| SZNZ8F4V3SMX2WT5G | onsemi | X2DFNW2(0.6x1) | 0 | $ 0.0544 | ||
| NZ8F4V3SMX2WT5G | onsemi | X2DFNW2(0.6x1) | 0 | $ 0.0505 | ||
| BZX884S-B4V3-QYL | Nexperia | SOD-882 | 0 | $ 0.0866 | ||
| PZU4.7B2L,315 | Nexperia | DFN1006-2 | 0 | $ 0.1175 | ||
| BZX884B4V7L-HG3-08 | VISHAY | DFN1006-2A | 0 | $ 0.0487 | ||
| BZX884B4V7L-G3-08 | VISHAY | DFN1006-2A | 0 | $ 0.0436 |



