Nexperia BZX84W-C3V9F
| Manufacturer | |
| MPN | BZX84W-C3V9F |
| LCSC Part # | C551148 |
| Packaging | SOT323(SC-70) |
| Customer # | |
| Key Attributes | 1 Independent 3.7V~4.1V 3.9V SOT323(SC-70) Single Zener Diodes RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOT323(SC-70) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 275mW | |
| Reverse Leakage Current (Ir) | 3uA@1V | |
| Impedance(Zzt) | 90Ω | |
| Zener Voltage(Range) | 3.7V~4.1V | |
| Zener Voltage(Nom) | 3.9V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOT323(SC-70) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 275mW | |
| Reverse Leakage Current (Ir) | 3uA@1V | |
| Impedance(Zzt) | 90Ω | |
| Zener Voltage(Range) | 3.7V~4.1V | |
| Zener Voltage(Nom) | 3.9V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
General- purpose Zener diodes in a SOT323 (SC- 70) leadless very small Surface- Mounted Device (SMD) plastic package.
Features
AI Translation
- Wide working voltage range: nominal 2.4V to 75V (E24 range)
- Two tolerance series: ±2% and ±5%
Applications
AI Translation
- General regulation functions
- High-frequency applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0161 | $ 0.02 |
| 10+ | $ 0.0126 | $ 0.13 |
| 30+ | $ 0.0107 | $ 0.32 |
| 100+ | $ 0.0095 | $ 0.95 |
| 500+ | $ 0.0085 | $ 4.25 |
| 1,000+ | $ 0.008 | $ 8.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOT323(SC-70) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 275mW | |
| Reverse Leakage Current (Ir) | 3uA@1V | |
| Impedance(Zzt) | 90Ω | |
| Zener Voltage(Range) | 3.7V~4.1V | |
| Zener Voltage(Nom) | 3.9V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOT323(SC-70) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 275mW | |
| Reverse Leakage Current (Ir) | 3uA@1V | |
| Impedance(Zzt) | 90Ω | |
| Zener Voltage(Range) | 3.7V~4.1V | |
| Zener Voltage(Nom) | 3.9V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
General- purpose Zener diodes in a SOT323 (SC- 70) leadless very small Surface- Mounted Device (SMD) plastic package.
Features
AI Translation
- Wide working voltage range: nominal 2.4V to 75V (E24 range)
- Two tolerance series: ±2% and ±5%
Applications
AI Translation
- General regulation functions
- High-frequency applications
C551148 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BZX84C3V9W | YANGJIE | SOT-323(SC-70) | 1,940 | $ 0.0326 | ||
| BZX84C3V9W-7-F | DIODES | SOT-323 | 130 | $ 0.0585 | ||
| BZX84C3V6WQ | YANGJIE | SOT-323(SC-70) | 2,990 | $ 0.0405 | ||
| BZX84W-C3V9X | Nexperia | SOT323(SC-70) | 0 | $ 0.05 | ||
| BZX84W-B3V9F | Nexperia | SOT323(SC-70) | 0 | $ 0.0116 | ||
| BZX84W-B3V9X | Nexperia | SOT323(SC-70) | 0 | $ 0.0688 | ||
| BZX84B3V9W_R1_00001 | PANJIT | SOT-323 | 0 | $ 0.0639 | ||
| MMBZ5228BW_R1_00001 | PANJIT | SOT-323 | 0 | $ 0.0458 | ||
| MMBZ5228BW-7-F | DIODES | SOT-323 | 0 | $ 0.0872 | ||
| BZX84W-C3V6F | Nexperia | SOT323(SC-70) | 0 | $ 0.0093 |

