BOURNS 3362S-1-505LF
| Manufacturer | |
| MPN | 3362S-1-505LF |
| LCSC Part # | C5511375 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 5MΩ 500mW Through Hole |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 5MΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 5MΩ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Single-turn / Cermet / Industrial / Sealed
- Miniature package
- Rotor designed for automatic machine adjustment interface
- Withstands harsh environments and immersion cleaning processes
- Tape and reel packaging available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2714 | $ 1.27 |
| 250+ | $ 0.5077 | $ 126.93 |
| 500+ | $ 0.491 | $ 245.50 |
| 1,000+ | $ 0.4819 | $ 481.90 |
Standard Packaging250/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 5MΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 5MΩ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Single-turn / Cermet / Industrial / Sealed
- Miniature package
- Rotor designed for automatic machine adjustment interface
- Withstands harsh environments and immersion cleaning processes
- Tape and reel packaging available
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 3386S-1-505 | BOURNS | Through Hole | 0 | $ 3.2004 | ||
| 3386X-1-505LF | BOURNS | Through Hole | 0 | $ 1.9912 | ||
| 3386F-1-505 | BOURNS | Through Hole | 0 | $ 3.2004 | ||
| 3386H-1-505 | BOURNS | Through Hole | 0 | $ 3.2004 | ||
| 3386S-1-505LF | BOURNS | Through Hole | 0 | $ 2.1336 | ||
| 3386V-1-505LF | BOURNS | Through Hole | 0 | $ 2.1336 | ||
| 3386X-1-505 | BOURNS | Through Hole | 0 | $ 3.2004 | ||
| PV32P505A02B00 | BOURNS | Through Hole | 0 | $ 3.6897 | ||
| 3386P-1-505 | BOURNS | Through Hole | 0 | $ 3.2008 | ||
| PV32H505A02B00 | BOURNS | Through Hole | 0 | $ 3.5559 | ||
| 3329H-1-505LF | BOURNS | Through Hole | 0 | $ 2.7547 | ||
| 3362P-1-505 | BOURNS | Through Hole | 0 | $ 2.7674 | ||
| 3386H-1-505LF | BOURNS | Through Hole | 0 | $ 2.2763 | ||
| 3386V-1-505 | BOURNS | Through Hole | 0 | $ 3.6582 | ||
| 3386W-1-505LF | BOURNS | Through Hole | 0 | $ 2.2762 | ||
| 3386W-1-505 | BOURNS | Through Hole | 0 | $ 3.2006 |

