JSMSEMI CSD18531Q5A-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | CSD18531Q5A-JSM |
| LCSC Part # | C55106981 |
| Packaging | DFN-8L(5x6) |
| Customer # | |
| Key Attributes | 60V 140A 1.7V 120W 3.5mΩ@10V 1 N-channel N-Channel DFN-8L(5x6) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | DFN-8L(5x6) | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 140A | |
| Output Capacitance(Coss) | 914pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Pd - Power Dissipation | 120W | |
| RDS(on) | 3.5mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 9pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.183nF | |
| Gate Charge(Qg) | 94nC | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | DFN-8L(5x6) | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 140A | |
| Output Capacitance(Coss) | 914pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 120W | |
| RDS(on) | 3.5mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 9pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.183nF | |
| Gate Charge(Qg) | 94nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
In-Stock: 975
975 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8741 | $ 0.87 |
| 10+ | $ 0.7328 | $ 7.33 |
| 30+ | $ 0.6629 | $ 19.89 |
| 100+ | $ 0.593 | $ 59.30 |
| 500+ | $ 0.5524 | $ 276.20 |
| 1,000+ | $ 0.5313 | $ 531.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | DFN-8L(5x6) | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 140A | |
| Output Capacitance(Coss) | 914pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Pd - Power Dissipation | 120W | |
| RDS(on) | 3.5mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 9pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.183nF | |
| Gate Charge(Qg) | 94nC | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | DFN-8L(5x6) | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 140A | |
| Output Capacitance(Coss) | 914pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 120W | |
| RDS(on) | 3.5mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 9pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.183nF | |
| Gate Charge(Qg) | 94nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
C55106981 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



