JSMSEMI CSD18513Q5A-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | CSD18513Q5A-JSM |
| LCSC Part # | C55106978 |
| Packaging | DFN-8L(5x6) |
| Customer # | |
| Key Attributes | 40V 40A 1.7V 157W 2.8mΩ@10V 1 N-channel N-Channel DFN-8L(5x6) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | DFN-8L(5x6) | |
| Drain to Source Voltage | 40V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 40A | |
| Output Capacitance(Coss) | 1.6nF | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Pd - Power Dissipation | 157W | |
| Reverse Transfer Capacitance (Crss@Vds) | 75pF | |
| RDS(on) | 2.8mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.2nF | |
| Gate Charge(Qg) | 46nC | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | DFN-8L(5x6) | |
| Drain to Source Voltage | 40V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 40A | |
| Output Capacitance(Coss) | 1.6nF | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 157W | |
| Reverse Transfer Capacitance (Crss@Vds) | 75pF | |
| RDS(on) | 2.8mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.2nF | |
| Gate Charge(Qg) | 46nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
In-Stock: 498
498 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5979 | $ 0.60 |
| 10+ | $ 0.4907 | $ 4.91 |
| 30+ | $ 0.4452 | $ 13.36 |
| 100+ | $ 0.3883 | $ 38.83 |
| 500+ | $ 0.364 | $ 182.00 |
| 1,000+ | $ 0.3477 | $ 347.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | DFN-8L(5x6) | |
| Drain to Source Voltage | 40V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 40A | |
| Output Capacitance(Coss) | 1.6nF | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Pd - Power Dissipation | 157W | |
| Reverse Transfer Capacitance (Crss@Vds) | 75pF | |
| RDS(on) | 2.8mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.2nF | |
| Gate Charge(Qg) | 46nC | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | DFN-8L(5x6) | |
| Drain to Source Voltage | 40V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 40A | |
| Output Capacitance(Coss) | 1.6nF | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 157W | |
| Reverse Transfer Capacitance (Crss@Vds) | 75pF | |
| RDS(on) | 2.8mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.2nF | |
| Gate Charge(Qg) | 46nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
C55106978 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



