Grayhill 44A30-06-1-08N
| Manufacturer | |
| MPN | 44A30-06-1-08N |
| LCSC Part # | C5510339 |
| Packaging | - |
| Customer # | |
| Key Attributes | 30° 8 1 6 1A 115V 28V Rotary Switches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | Grayhill | |
| Packaging | - | |
| Angle of Throw | 30° | |
| Contact Type | - | |
| Positions | 8 | |
| Number of Poles Per Deck | 1 | |
| Number of Decks | 6 | |
| Current Rating | 1A | |
| Termination Style | PC Pin | |
| Voltage Rating (AC) | 115V | |
| Actuator Type | Flat | |
| Voltage Rating (DC) | 28V |
| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | Grayhill | |
| Packaging | - | |
| Angle of Throw | 30° | |
| Contact Type | - | |
| Positions | 8 | |
| Number of Poles Per Deck | 1 |
| Type | Description | |
|---|---|---|
| Number of Decks | 6 | |
| Current Rating | 1A | |
| Termination Style | PC Pin | |
| Voltage Rating (AC) | 115V | |
| Actuator Type | Flat | |
| Voltage Rating (DC) | 28V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 243.566 | $ 243.57 |
| 200+ | $ 97.1852 | $ 19437.04 |
| 500+ | $ 93.9379 | $ 46968.95 |
| 1,000+ | $ 92.3332 | $ 92333.20 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | Grayhill | |
| Packaging | - | |
| Angle of Throw | 30° | |
| Contact Type | - | |
| Positions | 8 | |
| Number of Poles Per Deck | 1 | |
| Number of Decks | 6 | |
| Current Rating | 1A | |
| Termination Style | PC Pin | |
| Voltage Rating (AC) | 115V | |
| Actuator Type | Flat | |
| Voltage Rating (DC) | 28V |
| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | Grayhill | |
| Packaging | - | |
| Angle of Throw | 30° | |
| Contact Type | - | |
| Positions | 8 | |
| Number of Poles Per Deck | 1 |
| Type | Description | |
|---|---|---|
| Number of Decks | 6 | |
| Current Rating | 1A | |
| Termination Style | PC Pin | |
| Voltage Rating (AC) | 115V | |
| Actuator Type | Flat | |
| Voltage Rating (DC) | 28V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

