Nexperia BZX79-C18,143
| Manufacturer | |
| MPN | BZX79-C18,143 |
| LCSC Part # | C550803 |
| Packaging | SOD27(DO-35) |
| Customer # | |
| Key Attributes | 1 Independent 16.8V~19.1V 18V SOD27(DO-35) Single Zener Diodes RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD27(DO-35) | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | 400mW | |
| Reverse Leakage Current (Ir) | 50nA@0.7V | |
| Impedance(Zzt) | 10Ω | |
| Zener Voltage(Range) | 16.8V~19.1V | |
| Zener Voltage(Nom) | 18V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD27(DO-35) | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | 400mW |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 50nA@0.7V | |
| Impedance(Zzt) | 10Ω | |
| Zener Voltage(Range) | 16.8V~19.1V | |
| Zener Voltage(Nom) | 18V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Low-power voltage regulator diodes in hermetically sealed leaded glass SOD27 (DO-35) packages. The diodes are available in the normalized E24 ±2% (BZX79-B) and approx. ±5% (BZX79-C) tolerance range. The series consists of 37 types with nominal working voltages from 2.4 to 75 V.
Features
AI Translation
- Total power dissipation: max. 500 mW
- Two tolerance series: ±2%, and approx. ±5%
- Working voltage range: nom. 2.4 to 75 V (E24 range)
- Non-repetitive peak reverse power dissipation: max. 40 W
Applications
AI Translation
- Low voltage stabilizers or voltage references.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0415 | $ 0.04 |
| 200+ | $ 0.0161 | $ 3.22 |
| 500+ | $ 0.0155 | $ 7.75 |
| 1,000+ | $ 0.0153 | $ 15.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD27(DO-35) | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | 400mW | |
| Reverse Leakage Current (Ir) | 50nA@0.7V | |
| Impedance(Zzt) | 10Ω | |
| Zener Voltage(Range) | 16.8V~19.1V | |
| Zener Voltage(Nom) | 18V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD27(DO-35) | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | 400mW |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 50nA@0.7V | |
| Impedance(Zzt) | 10Ω | |
| Zener Voltage(Range) | 16.8V~19.1V | |
| Zener Voltage(Nom) | 18V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Low-power voltage regulator diodes in hermetically sealed leaded glass SOD27 (DO-35) packages. The diodes are available in the normalized E24 ±2% (BZX79-B) and approx. ±5% (BZX79-C) tolerance range. The series consists of 37 types with nominal working voltages from 2.4 to 75 V.
Features
AI Translation
- Total power dissipation: max. 500 mW
- Two tolerance series: ±2%, and approx. ±5%
- Working voltage range: nom. 2.4 to 75 V (E24 range)
- Non-repetitive peak reverse power dissipation: max. 40 W
Applications
AI Translation
- Low voltage stabilizers or voltage references.
C550803 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BZX55C18 | XCH | DO-35 | 4,400 | $ 0.0168 | ||
| BZX79-C18,133 | Nexperia | SOD27(DO-35) | 0 | $ 0.0298 | ||
| BZX79-B18,113 | Nexperia | SOD27(DO-35) | 0 | $ 0.0368 | ||
| BZX79-B18,143 | Nexperia | SOD27(DO-35) | 0 | $ 0.0328 | ||
| BZX79-C18,113 | Nexperia | SOD27(DO-35) | 0 | $ 0.0355 | ||
| BZX79-B18,133 | Nexperia | SOD27(DO-35) | 0 | $ 0.0428 | ||
| BZX79C18-T50A | onsemi | DO-35 | 0 | $ 0.0406 | ||
| 1N4705 BK PBFREE | Central | DO-35 | 0 | $ 0.5471 | ||
| 1N4705 TR PBFREE | Central | DO-35 | 0 | $ 0.4834 | ||
| BZX55C18 | ST(Semtech) | DO-35 | 0 | $ 0.0196 |

