TE Connectivity 4-1609037-0
| Manufacturer | |
| MPN | 4-1609037-0 |
| LCSC Part # | C5507641 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter Base Mount Power Line Filter Modules RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Leakage Current | 2uA;5uA | |
| Length | 115.6mm | |
| Width | 55.4mm | |
| Height | 100.6mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 20A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Leakage Current | 2uA;5uA | |
| Length | 115.6mm | |
| Width | 55.4mm |
| Type | Description | |
|---|---|---|
| Height | 100.6mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 20A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 79.9383 | $ 79.94 |
| 200+ | $ 31.8961 | $ 6379.22 |
| 500+ | $ 30.831 | $ 15415.50 |
Standard Packaging4/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Leakage Current | 2uA;5uA | |
| Length | 115.6mm | |
| Width | 55.4mm | |
| Height | 100.6mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 20A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Leakage Current | 2uA;5uA | |
| Length | 115.6mm | |
| Width | 55.4mm |
| Type | Description | |
|---|---|---|
| Height | 100.6mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 20A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AMI-M11H-6-30-A | Altran Magnetics, LLC | - | 0 | $ 42.5687 | ||
| NBH-20-000 | Cosel | - | 0 | $ 189.2047 | ||
| NAH-20-000 | Cosel | - | 0 | $ 118.8858 | ||
| NAH-30-000 | Cosel | - | 0 | $ 128.9916 | ||
| AMI-M11H-1-20-A | Altran Magnetics, LLC | - | 0 | $ 38.2893 | ||
| 3-1609037-8 | TE Connectivity | - | 0 | $ 15.4647 | ||
| AMI-22B-30-6 | Altran Magnetics, LLC | - | 0 | $ 86.1475 | ||
| AMI-29-30-6 | Altran Magnetics, LLC | - | 0 | $ 90.6953 | ||
| RP220-20-4.7-QD | Astrodyne TDI | - | 0 | $ 91.6256 | ||
| RP220-20-0-QD | Astrodyne TDI | - | 0 | $ 91.6256 |

