MDD(Microdiode Semiconductor) NXS0108PW
| Manufacturer | MDD(Microdiode Semiconductor)Asian Brands |
| MPN | NXS0108PW |
| LCSC Part # | C55073442 |
| Packaging | TSSOP-20L |
| Customer # | |
| Key Attributes | 8 1 3.2ns@3.3V,15pF TSSOP-20L Buffers, Drivers, Receivers, Transceivers |
| Datasheet | MDD(Microdiode Semiconductor) NXS0108PW |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | TSSOP-20L | |
| Current - Output High(IOH) | 20uA | |
| Voltage - Supply | 1.3V~5.5V;1.65V~5.5V | |
| Current - Output Low(IOL) | 1mA | |
| Output Type | Open-drain;Tri-State | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Elements | 1 | |
| Quiescent Supply Current | 45uA | |
| Propagation Delay | 3.2ns@3.3V,15pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | TSSOP-20L | |
| Current - Output High(IOH) | 20uA | |
| Voltage - Supply | 1.3V~5.5V;1.65V~5.5V | |
| Current - Output Low(IOL) | 1mA | |
| Output Type | Open-drain;Tri-State |
| Type | Description | |
|---|---|---|
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Elements | 1 | |
| Quiescent Supply Current | 45uA | |
| Propagation Delay | 3.2ns@3.3V,15pF |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | TSSOP-20L | |
| Current - Output High(IOH) | 20uA | |
| Voltage - Supply | 1.3V~5.5V;1.65V~5.5V | |
| Current - Output Low(IOL) | 1mA | |
| Output Type | Open-drain;Tri-State | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Elements | 1 | |
| Quiescent Supply Current | 45uA | |
| Propagation Delay | 3.2ns@3.3V,15pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | TSSOP-20L | |
| Current - Output High(IOH) | 20uA | |
| Voltage - Supply | 1.3V~5.5V;1.65V~5.5V | |
| Current - Output Low(IOL) | 1mA | |
| Output Type | Open-drain;Tri-State |
| Type | Description | |
|---|---|---|
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Elements | 1 | |
| Quiescent Supply Current | 45uA | |
| Propagation Delay | 3.2ns@3.3V,15pF |
Help & FeedbackShow similar products (0) >
C55073442 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
