GOODWORK GKHK2R037HK
| Manufacturer | GOODWORKAsian Brands |
| MPN | GKHK2R037HK |
| LCSC Part # | C55062292 |
| Packaging | TO-247-4 |
| Customer # | |
| Key Attributes | 1.2kV 74A 4V 312W 37mΩ TO-247-4 Single FETs, MOSFETs |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOODWORK | |
| Packaging | TO-247-4 | |
| Operating Temperature | -40℃~+175℃ | |
| Drain to Source Voltage | 1.2kV | |
| Output Capacitance(Coss) | 119pF | |
| Current - Continuous Drain(Id) | 74A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 312W | |
| Reverse Transfer Capacitance (Crss@Vds) | 12pF | |
| RDS(on) | 37mΩ | |
| Input Capacitance(Ciss) | 2.975nF | |
| Gate Charge(Qg) | 117nC |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOODWORK | |
| Packaging | TO-247-4 | |
| Operating Temperature | -40℃~+175℃ | |
| Drain to Source Voltage | 1.2kV | |
| Output Capacitance(Coss) | 119pF | |
| Current - Continuous Drain(Id) | 74A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 312W | |
| Reverse Transfer Capacitance (Crss@Vds) | 12pF | |
| RDS(on) | 37mΩ | |
| Input Capacitance(Ciss) | 2.975nF | |
| Gate Charge(Qg) | 117nC |
Report an ErrorShow similar products (0) >
In-Stock: 18
18 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.4593 | $ 2.46 |
| 10+ | $ 2.4024 | $ 24.02 |
| 50+ | $ 2.3649 | $ 118.25 |
| 100+ | $ 2.3275 | $ 232.75 |
Standard Packaging50/Full Tube | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOODWORK | |
| Packaging | TO-247-4 | |
| Operating Temperature | -40℃~+175℃ | |
| Drain to Source Voltage | 1.2kV | |
| Output Capacitance(Coss) | 119pF | |
| Current - Continuous Drain(Id) | 74A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 312W | |
| Reverse Transfer Capacitance (Crss@Vds) | 12pF | |
| RDS(on) | 37mΩ | |
| Input Capacitance(Ciss) | 2.975nF | |
| Gate Charge(Qg) | 117nC |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOODWORK | |
| Packaging | TO-247-4 | |
| Operating Temperature | -40℃~+175℃ | |
| Drain to Source Voltage | 1.2kV | |
| Output Capacitance(Coss) | 119pF | |
| Current - Continuous Drain(Id) | 74A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 312W | |
| Reverse Transfer Capacitance (Crss@Vds) | 12pF | |
| RDS(on) | 37mΩ | |
| Input Capacitance(Ciss) | 2.975nF | |
| Gate Charge(Qg) | 117nC |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



