DEXU Electronics URB4824YMD-10WR3
| Manufacturer | DEXU ElectronicsAsian Brands |
| MPN | URB4824YMD-10WR3 |
| LCSC Part # | C55061501 |
| Packaging | Through Hole,25.4x25.4mm |
| Customer # | |
| Key Attributes | Through Hole,25.4x25.4mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | DEXU Electronics | |
| Packaging | Through Hole,25.4x25.4mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | DEXU Electronics |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole,25.4x25.4mm |
Introduction
The URB_YMD-10WR3 & URA_YMD-10WR3 series are W, 1500VDC isolated regulated single/dual output DC-DC converter modules featuring an ultra-wide input voltage range of 4:1, low standby power consumption of 0.15W (typ.), low ripple noise of 75mV (typ.), input undervoltage protection, output short-circuit protection (auto-recovery), and an operating temperature range of -40°C to +85°C. This series of DC-DC converter modules is suitable for power supply circuits where input voltage varies significantly and isolation between input and output is required. With its ultra-wide input voltage range (4:1), highly stable output voltage, low ripple noise, and high efficiency and reliability, it is particularly well-suited for industrial control system power supplies, communication system power supplies, power monitoring system power supplies, instrumentation power supplies, and other power supply applications.
Features
- Ultra-wide input voltage range: 4:1
- Low standby power consumption: 0.15W (typ)
- Low ripple noise: 75mV (typ)
- Input undervoltage protection
- Output short-circuit protection (auto-recovery)
- Operating temperature: -40°C~+85°C
Applications
- Industrial control system power supply
- Communication system power supply
- Power monitoring system power supply
- Instrumentation power supply
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.8365$ 3.4529 | $ 3.45 |
| 10+ | $ 3.292$ 2.9628 | $ 29.63 |
| 40+ | $ 2.9685$ 2.6717 | $ 106.87 |
| 100+ | $ 2.6417$ 2.3776 | $ 237.76 |
| 400+ | $ 2.4905$ 2.2415 | $ 896.60 |
| 1,000+ | $ 2.4222$ 2.1800 | $ 2180.00 |
Standard Packaging20/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | DEXU Electronics | |
| Packaging | Through Hole,25.4x25.4mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | DEXU Electronics |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole,25.4x25.4mm |
Introduction
The URB_YMD-10WR3 & URA_YMD-10WR3 series are W, 1500VDC isolated regulated single/dual output DC-DC converter modules featuring an ultra-wide input voltage range of 4:1, low standby power consumption of 0.15W (typ.), low ripple noise of 75mV (typ.), input undervoltage protection, output short-circuit protection (auto-recovery), and an operating temperature range of -40°C to +85°C. This series of DC-DC converter modules is suitable for power supply circuits where input voltage varies significantly and isolation between input and output is required. With its ultra-wide input voltage range (4:1), highly stable output voltage, low ripple noise, and high efficiency and reliability, it is particularly well-suited for industrial control system power supplies, communication system power supplies, power monitoring system power supplies, instrumentation power supplies, and other power supply applications.
Features
- Ultra-wide input voltage range: 4:1
- Low standby power consumption: 0.15W (typ)
- Low ripple noise: 75mV (typ)
- Input undervoltage protection
- Output short-circuit protection (auto-recovery)
- Operating temperature: -40°C~+85°C
Applications
- Industrial control system power supply
- Communication system power supply
- Power monitoring system power supply
- Instrumentation power supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

