HMTCONN FC10B-SLZ-12P
| Manufacturer | HMTCONNAsian Brands |
| MPN | FC10B-SLZ-12P |
| LCSC Part # | C55035178 |
| Packaging | SMD,P=1mm(Staggered Pins) |
| Customer # | |
| Key Attributes | -40℃~+85℃ 12P 1mm Double-Sided Contacts, Top and Bottom Entry Surface Mount,Vertical SMD,P=1mm(Staggered Pins) FFC, FPC (Flat Flexible) Connector Housings |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings | |
| Manufacturer | HMTCONN | |
| Packaging | SMD,P=1mm(Staggered Pins) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Contacts | 12P | |
| Pitch | 1mm | |
| Height Above Board | 4.67mm | |
| Contact Type | Double-Sided Contacts, Top and Bottom Entry | |
| Mounting Type | Surface Mount,Vertical | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings | |
| Manufacturer | HMTCONN | |
| Packaging | SMD,P=1mm(Staggered Pins) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Contacts | 12P | |
| Pitch | 1mm |
| Type | Description | |
|---|---|---|
| Height Above Board | 4.67mm | |
| Contact Type | Double-Sided Contacts, Top and Bottom Entry | |
| Mounting Type | Surface Mount,Vertical | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze |
Report an ErrorShow similar products (0) >
In-Stock: 250
250 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1403$ 0.0912 | $ 0.46 |
| 50+ | $ 0.1116$ 0.0726 | $ 3.63 |
| 150+ | $ 0.0973$ 0.0633 | $ 9.50 |
| 1,500+ | $ 0.0865$ 0.0563 | $ 84.45 |
| 3,000+ | $ 0.0779$ 0.0507 | $ 152.10 |
| 4,500+ | $ 0.0736$ 0.0479 | $ 215.55 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings | |
| Manufacturer | HMTCONN | |
| Packaging | SMD,P=1mm(Staggered Pins) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Contacts | 12P | |
| Pitch | 1mm | |
| Height Above Board | 4.67mm | |
| Contact Type | Double-Sided Contacts, Top and Bottom Entry | |
| Mounting Type | Surface Mount,Vertical | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings | |
| Manufacturer | HMTCONN | |
| Packaging | SMD,P=1mm(Staggered Pins) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Contacts | 12P | |
| Pitch | 1mm |
| Type | Description | |
|---|---|---|
| Height Above Board | 4.67mm | |
| Contact Type | Double-Sided Contacts, Top and Bottom Entry | |
| Mounting Type | Surface Mount,Vertical | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze |
Report an ErrorShow similar products (0) >
C55035178 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



