HMTCONN HMT-PM1.27-2-8PZ
| Manufacturer | HMTCONNAsian Brands |
| MPN | HMT-PM1.27-2-8PZ |
| LCSC Part # | C55035008 |
| Packaging | Through Hole,P=1.27mm |
| Customer # | |
| Key Attributes | Through Hole -40℃~+105℃ 1A 4.3mm 1.27mm Top 2 1.27mm Square Hole Through Hole,P=1.27mm Headers, Receptacles, Female Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | HMTCONN | |
| Packaging | Through Hole,P=1.27mm | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 1A | |
| Insulation Height | 4.3mm | |
| PIN Length | 2.4mm | |
| Pitch | 1.27mm | |
| Holes Direction | Top | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Row Spacing | 1.27mm | |
| Contact Material | Phosphor bronze | |
| Circular Hole / Square Hole | Square Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | HMTCONN | |
| Packaging | Through Hole,P=1.27mm | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 1A | |
| Insulation Height | 4.3mm | |
| PIN Length | 2.4mm |
| Type | Description | |
|---|---|---|
| Pitch | 1.27mm | |
| Holes Direction | Top | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Row Spacing | 1.27mm | |
| Contact Material | Phosphor bronze | |
| Circular Hole / Square Hole | Square Hole |
Report an ErrorShow similar products (0) >
In-Stock: 58
58 In stock, ships now
Minimum: 29Multiple: 29Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 29+ | $ 0.2817$ 0.1972 | $ 5.72 |
| 290+ | $ 0.2229$ 0.1561 | $ 45.27 |
| 870+ | $ 0.1977$ 0.1384 | $ 120.41 |
| 2,900+ | $ 0.1662$ 0.1164 | $ 337.56 |
| 14,500+ | $ 0.1522$ 0.1066 | $ 1545.70 |
| 29,000+ | $ 0.1438$ 0.1007 | $ 2920.30 |
Standard Packaging58/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | HMTCONN | |
| Packaging | Through Hole,P=1.27mm | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 1A | |
| Insulation Height | 4.3mm | |
| PIN Length | 2.4mm | |
| Pitch | 1.27mm | |
| Holes Direction | Top | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Row Spacing | 1.27mm | |
| Contact Material | Phosphor bronze | |
| Circular Hole / Square Hole | Square Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | HMTCONN | |
| Packaging | Through Hole,P=1.27mm | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 1A | |
| Insulation Height | 4.3mm | |
| PIN Length | 2.4mm |
| Type | Description | |
|---|---|---|
| Pitch | 1.27mm | |
| Holes Direction | Top | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Row Spacing | 1.27mm | |
| Contact Material | Phosphor bronze | |
| Circular Hole / Square Hole | Square Hole |
Report an ErrorShow similar products (0) >
C55035008 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



