LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 3503G2B11K8FTD product image
Images for reference only

TE Connectivity 3503G2B11K8FTD

Manufacturer
MPN
3503G2B11K8FTD
LCSC Part #
C5503401
Packaging
1206
Customer #
Key Attributes
RES 11.8kΩ ±1% 2W 1206
Datasheetpdf iconTE Connectivity 3503G2B11K8FTD
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5816$ 0.58
200+$ 0.2323$ 46.46
500+$ 0.2244$ 112.20
1,000+$ 0.2213$ 221.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging1206
Resistance11.8kΩ
Power(Watts)2W
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
3503G2B11K8FTDFTE Connectivity12060$ 0.627