LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BZT52-B47J product image
  • BZT52-B47J thumbnail 1
  • BZT52-B47J thumbnail 2
  • BZT52-B47J thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia BZT52-B47JRoHS

Manufacturer
MPN
BZT52-B47J
LCSC Part #
C550216
Packaging
SOD-123
Customer #
Key Attributes
1 Independent 46.1V~47.9V 47V SOD-123 Single Zener Diodes RoHS
Datasheetpdf iconNexperia BZT52-B47J
In-Stock: 100
100 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1242$ 0.62
50+$ 0.1214$ 6.07
150+$ 0.1196$ 17.94
500+$ 0.1177$ 58.85
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOD-123
Diode Configuration1 Independent
Tolerance±2%
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation590mW
Reverse Leakage Current (Ir)50nA@32.9V
Impedance(Zzt)90Ω
Zener Voltage(Range)46.1V~47.9V
Zener Voltage(Nom)47V
Impedance(Zzk)-

Introduction

AI Translation

General- purpose Zener diodes in a SOD123 small Surface- Mounted Device (SMD) plastic package.

Features

AI Translation
  • Total power dissipation: Ptot ≤ 590 mW
  • Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
  • Small plastic package suitable for surface-mounted design
  • Low differential resistance
  • Tight tolerance: ±2%

Applications

AI Translation
  • General regulation functions