LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
17% OFF
BXCONN BX-10B-50-100-4-8 product image
  • BX-10B-50-100-4-8 thumbnail 1
  • BX-10B-50-100-4-8 thumbnail 2
  • BX-10B-50-100-4-8 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BXCONN BX-10B-50-100-4-8RoHS

Manufacturer
BXCONNAsian Brands
MPN
BX-10B-50-100-4-8
LCSC Part #
C55020347
Packaging
P=1mm
Customer #
Key Attributes
0.3mm 50P 1mm Reverse 10cm P=1mm Flat Flex Cables (FFC, FPC) RoHS
Datasheetpdf iconBXCONN BX-10B-50-100-4-8
In-Stock: 200
200 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3439$ 0.2855$ 1.43
50+$ 0.272$ 0.2258$ 11.29
200+$ 0.2412$ 0.2002$ 40.04
400+$ 0.2028$ 0.1684$ 67.36
2,400+$ 0.1857$ 0.1542$ 370.08
5,000+$ 0.1755$ 0.1457$ 728.50
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCables, Wires/Flat Flex Cables (FFC, FPC)
ManufacturerBXCONN
PackagingP=1mm
Insert Thickness0.3mm
Number of Pins50P
Pitch1mm
Contact LocationReverse
Total Length10cm