LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
17% OFF
BXCONN BX-10B-26-100-4-8 product image
  • BX-10B-26-100-4-8 thumbnail 1
  • BX-10B-26-100-4-8 thumbnail 2
  • BX-10B-26-100-4-8 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BXCONN BX-10B-26-100-4-8RoHS

Manufacturer
BXCONNAsian Brands
MPN
BX-10B-26-100-4-8
LCSC Part #
C55020346
Packaging
P=1mm
Customer #
Key Attributes
0.3mm 26P 1mm Reverse 10cm P=1mm Flat Flex Cables (FFC, FPC) RoHS
Datasheetpdf iconBXCONN BX-10B-26-100-4-8
In-Stock: 200
200 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.172$ 0.1428$ 0.71
50+$ 0.136$ 0.1129$ 5.65
200+$ 0.1207$ 0.1002$ 20.04
400+$ 0.1014$ 0.0842$ 33.68
2,400+$ 0.0929$ 0.0772$ 185.28
5,000+$ 0.0878$ 0.0729$ 364.50
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCables, Wires/Flat Flex Cables (FFC, FPC)
ManufacturerBXCONN
PackagingP=1mm
Insert Thickness0.3mm
Number of Pins26P
Pitch1mm
Contact LocationReverse
Total Length10cm