BXCONN BX-05B-26-100-4-8
| Manufacturer | BXCONNAsian Brands |
| MPN | BX-05B-26-100-4-8 |
| LCSC Part # | C55020340 |
| Packaging | P=0.5mm |
| Customer # | |
| Key Attributes | 0.3mm 26P 0.5mm Reverse 10cm P=0.5mm Flat Flex Cables (FFC, FPC) RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | BXCONN | |
| Packaging | P=0.5mm | |
| Insert Thickness | 0.3mm | |
| Number of Pins | 26P | |
| Pitch | 0.5mm | |
| Contact Location | Reverse | |
| Total Length | 10cm |
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | BXCONN | |
| Packaging | P=0.5mm | |
| Insert Thickness | 0.3mm |
| Type | Description | |
|---|---|---|
| Number of Pins | 26P | |
| Pitch | 0.5mm | |
| Contact Location | Reverse | |
| Total Length | 10cm |
Report an ErrorShow similar products (0) >
In-Stock: 200
200 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1038$ 0.0862 | $ 0.43 |
| 50+ | $ 0.0826$ 0.0686 | $ 3.43 |
| 200+ | $ 0.072$ 0.0598 | $ 11.96 |
| 400+ | $ 0.064$ 0.0532 | $ 21.28 |
| 2,400+ | $ 0.0577$ 0.0479 | $ 114.96 |
| 5,000+ | $ 0.0545$ 0.0453 | $ 226.50 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | BXCONN | |
| Packaging | P=0.5mm | |
| Insert Thickness | 0.3mm | |
| Number of Pins | 26P | |
| Pitch | 0.5mm | |
| Contact Location | Reverse | |
| Total Length | 10cm |
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | BXCONN | |
| Packaging | P=0.5mm | |
| Insert Thickness | 0.3mm |
| Type | Description | |
|---|---|---|
| Number of Pins | 26P | |
| Pitch | 0.5mm | |
| Contact Location | Reverse | |
| Total Length | 10cm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |



