LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sunltech SLO1080H4R7MTT product image
  • SLO1080H4R7MTT thumbnail 1
  • SLO1080H4R7MTT thumbnail 2
  • SLO1080H4R7MTT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Sunltech SLO1080H4R7MTTRoHS

Manufacturer
SunltechAsian Brands
MPN
SLO1080H4R7MTT
LCSC Part #
C55014121
Packaging
SMD,11x10mm
Customer #
Key Attributes
9.5A 4.7uH ±20% 14A 15mΩ SMD,11x10mm Fixed Inductors RoHS
Datasheetpdf iconSunltech SLO1080H4R7MTT
Alternative Parts10
In-Stock: 100
100 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3122$ 1.56
50+$ 0.2484$ 12.42
150+$ 0.2211$ 33.17
500+$ 0.187$ 93.50
2,500+$ 0.1718$ 429.50
5,000+$ 0.1627$ 813.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerSunltech
PackagingSMD,11x10mm
Current Rating9.5A
Inductance4.7uH
Tolerance±20%
Current - Saturation(Isat)14A
DC Resistance(DCR)15mΩ

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SLO1070H4R7MTTSunltechSMD,11x10mm95$ 0.2882
SLO0880T4R7MTTSunltechSMD,8.9x8.5mm412$0.9844 $1.0362
SLA1009H4R7MTTSunltechSMD,10.9x10mm50$ 0.7412
SLO1350S4R7MTTSunltechSMD,13.5x12.6mm898$ 0.4131
SLA1210H4R7MTTSunltechSMD,12.1x11.4mm50$ 0.8774
SLO1010T4R7MTTSunltechSMD,11.9x11mm334$1.8076 $1.9027
SLO1770H4R7MTTSunltechSMD,17.2x17.2mm149$ 1.2875
SLO1770C4R7MTTSunltechSMD,17.5x17mm356$ 1.5216
SLB2915P4R7MTTSunltechSMD,28x27mm41$ 3.2555
SLO2313H4R7MTTSunltechSMD,23.5x22mm0$ 2.8238