LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 3362R-1-203LF product image
Images for reference only

BOURNS 3362R-1-203LFRoHS

Manufacturer
MPN
3362R-1-203LF
LCSC Part #
C5500995
Packaging
Through Hole
Customer #
Key Attributes
POT 20kΩ 500mW Through Hole
Datasheetpdf iconBOURNS 3362R-1-203LF
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2144$ 1.21
10+$ 1.1894$ 11.89
50+$ 1.1722$ 58.61
100+$ 1.1565$ 115.65
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerBOURNS
PackagingThrough Hole
Tolerance±10%
Temperature Coefficient±100ppm/℃
Power(Watts)500mW
Number of Turns1
Resistance20kΩ

Features

AI Translation
  • Single-turn / Cermet / Industrial / Sealed
  • Miniature package
  • Rotor designed for automatic machine adjustment interface
  • Withstands harsh environments and immersion cleaning processes
  • Tape and reel packaging available