CTS 402F40011CAR
| Manufacturer | |
| MPN | 402F40011CAR |
| LCSC Part # | C5500708 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | Crystal 40MHz ±10ppm 10pF 60Ω SMD2016-4P |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 40MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 40MHz |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The CTS 402 series integrates high-Q quartz resonators, making it well-suited for a wide range of commercial and industrial applications.
Features
AI Translation
- Hermetically sealed ceramic SMD package
- Fundamental mode crystal design
- Frequency range 16 – 60MHz
- Frequency tolerance, standard ±30ppm
- Frequency stability, standard ±30ppm
- Operating temperature range -40℃ to +105℃
- Tape and reel packaging, EIA-481 compliant
Applications
AI Translation
- IoT and IIoT applications
- Wireless communications
- FPGA/Microcontroller
- USB interfaces
- Computer peripherals
- Portable devices
- Test and measurement
- Machine-to-machine communications
- Wearable devices
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0062 | $ 1.01 |
| 200+ | $ 0.4016 | $ 80.32 |
| 500+ | $ 0.3892 | $ 194.60 |
| 1,000+ | $ 0.3814 | $ 381.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 40MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 40MHz |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The CTS 402 series integrates high-Q quartz resonators, making it well-suited for a wide range of commercial and industrial applications.
Features
AI Translation
- Hermetically sealed ceramic SMD package
- Fundamental mode crystal design
- Frequency range 16 – 60MHz
- Frequency tolerance, standard ±30ppm
- Frequency stability, standard ±30ppm
- Operating temperature range -40℃ to +105℃
- Tape and reel packaging, EIA-481 compliant
Applications
AI Translation
- IoT and IIoT applications
- Wireless communications
- FPGA/Microcontroller
- USB interfaces
- Computer peripherals
- Portable devices
- Test and measurement
- Machine-to-machine communications
- Wearable devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ABM11-40.000MHZ-B1U-T3 | ABRACON | SMD2016-4P | 208 | $ 0.7677 | ||
| ECS-400-10-37B2-CKM-TR | ECS | SMD2016-4P | 357 | $ 0.7215 | ||
| ECS-400-10-37-CKM-TR | ECS | SMD2016-4P | 1 | $ 0.9628 | ||
| FW400WFMR1 | DIODES | SMD2016-4P | 10 | $ 1.2551 | ||
| XRCGB40M000F1S1CR0 | muRata | SMD2016-4P | 308 | $ 0.6486 | ||
| ECS-400-10-37B2-CKY-TR | ECS | SMD2016-4P | 54 | $ 0.6723 | ||
| ECS-400-10-37B-CKY-TR3 | ECS | SMD2016-4P | 7 | $ 0.798 | ||
| C1E-40.000-10-1010-M | AKER | SMD2016-4P | 0 | $ 1.1911 | ||
| C1E-40.000-10-1010-CT | AKER | SMD2016-4P | 0 | $ 2.5719 | ||
| C1E-40.000-10-1010-R | AKER | SMD2016-4P | 0 | $ 0.7275 | ||
| CXAN-040000-A-AL-00 | AKER | SMD2016-4P | 0 | $ 0.4679 | ||
| Q 40,0-JXS21-10-10/10-FU-WA-LF | Jauch Quartz | SMD2016-4P | 0 | $ 1.073 | ||
| QT216S-40.000MEEQ-T | QST Products, LLC | SMD2016-4P | 0 | $ 1.226 | ||
| C1E-40.000-10-1015-M | AKER | SMD2016-4P | 0 | $ 1.1911 | ||
| C1E-40.000-10-1015-CT | AKER | SMD2016-4P | 0 | $ 2.2503 | ||
| C1E-40.000-10-1015-R | AKER | SMD2016-4P | 0 | $ 0.6365 | ||
| 8Y-40.000MEEQ-T | TXC | SMD2016-4P | 0 | $ 2.5673 | ||
| FA-128 40.0000MF20X-K | EPSON | SMD2016-4P | 0 | $ 0.3205 | ||
| R2016-40.000-10-F-1010-TR-NS1 | Raltron | SMD2016-4P | 0 | $ 0.4491 | ||
| QT216S-40.000METQ-T | QST Products, LLC | SMD2016-4P | 0 | $ 1.1683 |

