Astrodyne TDI 3B150D
| Manufacturer | |
| MPN | 3B150D |
| LCSC Part # | C5498488 |
| Packaging | - |
| Customer # | |
| Key Attributes | Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Leakage Current | 2.1mA | |
| Length | 254mm | |
| Width | 127mm | |
| Height | 121mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 250V | |
| Current Rating | 150A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Leakage Current | 2.1mA | |
| Length | 254mm | |
| Width | 127mm |
| Type | Description | |
|---|---|---|
| Height | 121mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 250V | |
| Current Rating | 150A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Rated currents: 8A, 16A, 30A, 60A, 100A, 150A, and 200A
- Single-stage line filter
- Available with QD connector or S (stud) termination options
- Cost-effective design
- Low-profile housing and flange mounting available
- UL E78081, CSA LR53652, and TUV certified
- Adjustable Y capacitor values for specification compliance
Applications
AI Translation
High-power rectifiers, uninterruptible power supplies, processing equipment, alternative energy (EV charging and solar), factory machinery
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 715.9946 | $ 715.99 |
| 200+ | $ 672.4627 | $ 134492.54 |
| 500+ | $ 649.9917 | $ 324995.85 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Leakage Current | 2.1mA | |
| Length | 254mm | |
| Width | 127mm | |
| Height | 121mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 250V | |
| Current Rating | 150A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Leakage Current | 2.1mA | |
| Length | 254mm | |
| Width | 127mm |
| Type | Description | |
|---|---|---|
| Height | 121mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 250V | |
| Current Rating | 150A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Rated currents: 8A, 16A, 30A, 60A, 100A, 150A, and 200A
- Single-stage line filter
- Available with QD connector or S (stud) termination options
- Cost-effective design
- Low-profile housing and flange mounting available
- UL E78081, CSA LR53652, and TUV certified
- Adjustable Y capacitor values for specification compliance
Applications
AI Translation
High-power rectifiers, uninterruptible power supplies, processing equipment, alternative energy (EV charging and solar), factory machinery
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 3B150DB F | Astrodyne TDI | - | 0 | $ 835.8652 | ||
| 3B150 | Astrodyne TDI | - | 0 | $ 944.9396 | ||
| 3B150D H | Astrodyne TDI | - | 0 | $ 869.293 | ||
| 3E150D | Astrodyne TDI | - | 0 | $ 1373.5565 | ||
| 3E200D | Astrodyne TDI | - | 0 | $ 2164.7603 | ||
| 3F150 | Astrodyne TDI | - | 0 | $ 2182.7059 | ||
| B84143A0150R105 | TDK | - | 0 | $ 255.0465 | ||
| B84243A6150Z000 | TDK | - | 0 | $ 262.465 | ||
| B84143A0150R410 | TDK | - | 0 | $ 395.754 | ||
| B84143A0150R000 | TDK | - | 0 | $ 340.5888 |

