LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 3-1393807-6 product image
Images for reference only

TE Connectivity 3-1393807-6

Manufacturer
MPN
3-1393807-6
LCSC Part #
C5496508
Packaging
SOCKETABLE
Customer #
Key Attributes
5A 2 Form C: 2C (DPDT-CO) SOCKETABLE Power Relays, Over 2 Amps RoHS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 132.3278$ 132.33
200+$ 52.7999$ 10559.98
500+$ 51.0357$ 25517.85
1,000+$ 50.1646$ 50164.60
Standard Packaging5/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays, Over 2 Amps
ManufacturerTE Connectivity
PackagingSOCKETABLE
Operating Temperature-40℃~+70℃
Switching Voltage(Max)250V@AC;250V@DC
Switching Current(Max)5A
Release Time3ms
Operate Time7.5ms
Contact MaterialSilver + Gold Plated
Contact Form2 Form C: 2C (DPDT-CO)