MICROCHIP 2N5796A
| Manufacturer | |
| MPN | 2N5796A |
| LCSC Part # | C5496237 |
| Packaging | TO-78-6 |
| Customer # | |
| Key Attributes | 600mW 100 60V PNP 600mA TO-78-6 Bipolar Transistor Arrays |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-78-6 | |
| Current - Collector Cutoff | 10uA | |
| Pd - Power Dissipation | 600mW | |
| DC Current Gain | 100 | |
| Collector - Emitter Voltage VCEO | 60V | |
| Vce Saturation(VCE(sat)) | 1.6V | |
| type | PNP | |
| Current - Collector(Ic) | 600mA | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-78-6 | |
| Current - Collector Cutoff | 10uA | |
| Pd - Power Dissipation | 600mW | |
| DC Current Gain | 100 |
| Type | Description | |
|---|---|---|
| Collector - Emitter Voltage VCEO | 60V | |
| Vce Saturation(VCE(sat)) | 1.6V | |
| type | PNP | |
| Current - Collector(Ic) | 600mA | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 163.0567 | $ 163.06 |
| 200+ | $ 65.0609 | $ 13012.18 |
| 500+ | $ 62.8879 | $ 31443.95 |
| 1,000+ | $ 61.8136 | $ 61813.60 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-78-6 | |
| Current - Collector Cutoff | 10uA | |
| Pd - Power Dissipation | 600mW | |
| DC Current Gain | 100 | |
| Collector - Emitter Voltage VCEO | 60V | |
| Vce Saturation(VCE(sat)) | 1.6V | |
| type | PNP | |
| Current - Collector(Ic) | 600mA | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-78-6 | |
| Current - Collector Cutoff | 10uA | |
| Pd - Power Dissipation | 600mW | |
| DC Current Gain | 100 |
| Type | Description | |
|---|---|---|
| Collector - Emitter Voltage VCEO | 60V | |
| Vce Saturation(VCE(sat)) | 1.6V | |
| type | PNP | |
| Current - Collector(Ic) | 600mA | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

