TE Connectivity 214787-E
| Manufacturer | |
| MPN | 214787-E |
| LCSC Part # | C5495863 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Tin Plug-in type 2.54mm 40A Copper alloy 6 9.1mm M4 Through Hole Screw Connectors RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Screw Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Ontology Coating | Tin | |
| appearance and shape | Plug-in type | |
| Terminal Type | Top | |
| Pin Spacing(Adjacent) | 2.54mm | |
| Current Rating | 40A | |
| Body Material | Copper alloy | |
| Number of Leg | 6 | |
| Height Above Board | 9.1mm | |
| Screw Hole Size | M4 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Screw Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Ontology Coating | Tin | |
| appearance and shape | Plug-in type | |
| Terminal Type | Top |
| Type | Description | |
|---|---|---|
| Pin Spacing(Adjacent) | 2.54mm | |
| Current Rating | 40A | |
| Body Material | Copper alloy | |
| Number of Leg | 6 | |
| Height Above Board | 9.1mm | |
| Screw Hole Size | M4 |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.8141 | $ 2.81 |
| 10+ | $ 2.7603 | $ 27.60 |
| 30+ | $ 2.7245 | $ 81.74 |
| 100+ | $ 2.6887 | $ 268.87 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Screw Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Ontology Coating | Tin | |
| appearance and shape | Plug-in type | |
| Terminal Type | Top | |
| Pin Spacing(Adjacent) | 2.54mm | |
| Current Rating | 40A | |
| Body Material | Copper alloy | |
| Number of Leg | 6 | |
| Height Above Board | 9.1mm | |
| Screw Hole Size | M4 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Screw Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Ontology Coating | Tin | |
| appearance and shape | Plug-in type | |
| Terminal Type | Top |
| Type | Description | |
|---|---|---|
| Pin Spacing(Adjacent) | 2.54mm | |
| Current Rating | 40A | |
| Body Material | Copper alloy | |
| Number of Leg | 6 | |
| Height Above Board | 9.1mm | |
| Screw Hole Size | M4 |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

