GAPTEC Electronic 2S4E_4805S1U
| Manufacturer | |
| MPN | 2S4E_4805S1U |
| LCSC Part # | C5495728 |
| Packaging | SIP,11.7x7.5mm |
| Customer # | |
| Key Attributes | 5V 43.2V~52.8V SIP,11.7x7.5mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GAPTEC Electronic | |
| Packaging | SIP,11.7x7.5mm | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection | |
| Voltage - Supply | 43.2V~52.8V | |
| Conversion Efficiency | 79% | |
| Output Power | 2W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GAPTEC Electronic | |
| Packaging | SIP,11.7x7.5mm | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection | |
| Voltage - Supply | 43.2V~52.8V | |
| Conversion Efficiency | 79% | |
| Output Power | 2W |
Introduction
2S4E_1U series are specially designed for applications where a single power supply is isolated from the input power supply in a distributed power supply system on a circuit board. These products apply to: 1) Where the voltage of the input power supply is fixed (voltage variation ≤ ±10%); 2) Where isolation is necessary between input and output (isolation voltage = 1000VDC); 3) Where the regulation of the output voltage and the output ripple and noise are not demanding. Such as: purely digital circuits, ordinary low frequency analog circuits and IGBT power device driven circuits, etc.
Features
- Efficiency up to 88%
- Small footprint SIP package
- Single output voltage
- 1kVDC Isolation
- Temperature Range: -40°C~485°C
- Industry standard pinout
- UL94-V0 Package
- No heat sink required
- EMI Complies With EN55022 Class B
- Low ripple and noise
Applications
- purely digital circuits
- ordinary low frequency analog circuits
- IGBT power device driven circuits
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.0092 | $ 13.01 |
| 210+ | $ 5.192 | $ 1090.32 |
| 504+ | $ 5.0174 | $ 2528.77 |
| 1,008+ | $ 4.9317 | $ 4971.15 |
Standard Packaging42/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GAPTEC Electronic | |
| Packaging | SIP,11.7x7.5mm | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection | |
| Voltage - Supply | 43.2V~52.8V | |
| Conversion Efficiency | 79% | |
| Output Power | 2W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GAPTEC Electronic | |
| Packaging | SIP,11.7x7.5mm | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection | |
| Voltage - Supply | 43.2V~52.8V | |
| Conversion Efficiency | 79% | |
| Output Power | 2W |
Introduction
2S4E_1U series are specially designed for applications where a single power supply is isolated from the input power supply in a distributed power supply system on a circuit board. These products apply to: 1) Where the voltage of the input power supply is fixed (voltage variation ≤ ±10%); 2) Where isolation is necessary between input and output (isolation voltage = 1000VDC); 3) Where the regulation of the output voltage and the output ripple and noise are not demanding. Such as: purely digital circuits, ordinary low frequency analog circuits and IGBT power device driven circuits, etc.
Features
- Efficiency up to 88%
- Small footprint SIP package
- Single output voltage
- 1kVDC Isolation
- Temperature Range: -40°C~485°C
- Industry standard pinout
- UL94-V0 Package
- No heat sink required
- EMI Complies With EN55022 Class B
- Low ripple and noise
Applications
- purely digital circuits
- ordinary low frequency analog circuits
- IGBT power device driven circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

