LCKELEC LCK-PH19-254220PC60D75-G4WT0
| Manufacturer | LCKELECAsian Brands |
| MPN | LCK-PH19-254220PC60D75-G4WT0 |
| LCSC Part # | C54950833 |
| Packaging | SMD,P=2.54mm |
| Customer # | |
| Key Attributes | 2 2.54mm Pin Header 3A 2.5mm Surface Mount,Vertical 6mm Gold 40P -40℃~+105℃ Black 2.54mm 2x20P SMD,P=2.54mm Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | LCKELEC | |
| Packaging | SMD,P=2.54mm | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 3A | |
| Insulation Height | 2.5mm | |
| Mounting Type | Surface Mount,Vertical | |
| Length of Mating Pin | 6mm | |
| Contact Plating | Gold | |
| Number of PINs | 40P | |
| Operating Temperature | -40℃~+105℃ | |
| Color | Black | |
| Row Spacing | 2.54mm | |
| Pin Structure | 2x20P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | LCKELEC | |
| Packaging | SMD,P=2.54mm | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 3A | |
| Insulation Height | 2.5mm |
| Type | Description | |
|---|---|---|
| Mounting Type | Surface Mount,Vertical | |
| Length of Mating Pin | 6mm | |
| Contact Plating | Gold | |
| Number of PINs | 40P | |
| Operating Temperature | -40℃~+105℃ | |
| Color | Black | |
| Row Spacing | 2.54mm | |
| Pin Structure | 2x20P |
Report an ErrorShow similar products (0) >
In-Stock: 560
560 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3606$ 0.3426 | $ 1.71 |
| 50+ | $ 0.2857$ 0.2715 | $ 13.58 |
| 300+ | $ 0.2536$ 0.2410 | $ 72.30 |
| 600+ | $ 0.2135$ 0.2029 | $ 121.74 |
| 2,400+ | $ 0.1956$ 0.1859 | $ 446.16 |
| 5,100+ | $ 0.1849$ 0.1757 | $ 896.07 |
Standard Packaging300/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | LCKELEC | |
| Packaging | SMD,P=2.54mm | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 3A | |
| Insulation Height | 2.5mm | |
| Mounting Type | Surface Mount,Vertical | |
| Length of Mating Pin | 6mm | |
| Contact Plating | Gold | |
| Number of PINs | 40P | |
| Operating Temperature | -40℃~+105℃ | |
| Color | Black | |
| Row Spacing | 2.54mm | |
| Pin Structure | 2x20P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | LCKELEC | |
| Packaging | SMD,P=2.54mm | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 3A | |
| Insulation Height | 2.5mm |
| Type | Description | |
|---|---|---|
| Mounting Type | Surface Mount,Vertical | |
| Length of Mating Pin | 6mm | |
| Contact Plating | Gold | |
| Number of PINs | 40P | |
| Operating Temperature | -40℃~+105℃ | |
| Color | Black | |
| Row Spacing | 2.54mm | |
| Pin Structure | 2x20P |
Report an ErrorShow similar products (0) >
C54950833 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



