BOURNS 3329U-1-503RLF
| Manufacturer | |
| MPN | 3329U-1-503RLF |
| LCSC Part # | C5493528 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 50kΩ 500mW Through Hole |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 50kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 50kΩ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.1602 | $ 4.16 |
| 200+ | $ 1.6603 | $ 332.06 |
| 500+ | $ 1.6048 | $ 802.40 |
| 1,000+ | $ 1.5778 | $ 1577.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 50kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 50kΩ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 3386W-1-503LF | BOURNS | Through Hole | 3 | $ 1.3716 | ||
| 3329W-1-503LF | BOURNS | Through Hole | 0 | $ 2.4778 | ||
| 3386C-1-503LF | BOURNS | Through Hole | 0 | $ 1.9194 | ||
| 3386F-1-503T | BOURNS | Through Hole | 0 | $ 3.8765 | ||
| 3386H-1-503 | BOURNS | Through Hole | 0 | $ 2.7943 | ||
| 3386U-1-503R | BOURNS | Through Hole | 0 | $ 2.7603 | ||
| 3386X-1-503T | BOURNS | Through Hole | 0 | $ 3.8765 | ||
| 3362S-1-503 | BOURNS | Through Hole | 0 | $ 2.1829 | ||
| 3386B-1-503LF | BOURNS | Through Hole | 0 | $ 1.9452 | ||
| 3386J-1-503 | BOURNS | Through Hole | 0 | $ 2.7943 | ||
| 3386K-1-503 | BOURNS | Through Hole | 0 | $ 2.7943 | ||
| 3386M-1-503 | BOURNS | Through Hole | 0 | $ 2.7943 | ||
| 3386W-1-503ALF | BOURNS | Through Hole | 0 | $ 1.8943 | ||
| 3386X-DF6-503 | BOURNS | Through Hole | 0 | $ 3.4041 | ||
| 3329P-1-503LF | BOURNS | Through Hole | 0 | $ 2.7155 | ||
| 3362F-1-503LF | BOURNS | Through Hole | 0 | $ 2.2258 | ||
| 3362U-1-503ALF | BOURNS | Through Hole | 0 | $ 2.6029 | ||
| FT-63ETP503 | Nidec | Through Hole | 0 | $ 0.2755 | ||
| FT-63ETV503 | Nidec | Through Hole | 0 | $ 0.1558 | ||
| 25PR50KLF | TT Electronics | Through Hole | 0 | $ 1.0651 |

